CAP 10000PF 50V CERM X7R 0603 - ECJ-1VB1H103K

Digi-Key Part Number PCC1784CT-ND
Price Break
10
100
500
1000
2000
Unit Price
0.023
0.0083
0.00424
0.003
0.0025
Extended Price
0.23
0.83
2.12
3.00
5.00
Manufacturer Part NumberECJ-1VB1H103K
Product DescriptionCAP 10000PF 50V CERM X7R 0603
Quantity Available 20920
All prices are in GBP

CAP 10000PF 50V CERM X7R 0603 - ECJ-1VB1H103K Details
Technical/Catalog InformationECJ-1VB1H103K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated50V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 1VB1H103K
ECJ1VB1H103K
PCC1784CT ND
PCC1784CTND
PCC1784CT

Purchase CAP 10000PF 50V CERM X7R 0603 - ECJ-1VB1H103K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10000PF 50V CERM X7R 0603 - ECJ-1VB1H103K
CAP 10000PF 50V CERM X7R 0603 - ECJ-1VB1H103K

CAP 10000PF 50V CERM X7R 0603 - ECJ-1VB1H103K (PCC1784CT-ND)

Related parts :
CAP 10000PF 50V CERM X7R 0603 - ECJ-1VB1H103K
 Order CAP 10000PF 50V CERM X7R 0603-ECJ-1VB1H103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1784CT-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
 Order CAP 10000PF 16V CERM X7R 0603-ECJ-1VB1C103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750CT-ND.
CAP 10000PF 50V CERM CHIP 0805 - ECJ-2VB1H103K
 Order CAP 10000PF 50V CERM CHIP 0805-ECJ-2VB1H103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BNCT-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - ECJ-1VB1H102K
 Order CAP 1000PF 50V CERAMIC X7R 0603-ECJ-1VB1H102K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1772CT-ND.
CAP 2200PF 50V CERAMIC X7R 0603 - ECJ-1VB1H222K
 Order CAP 2200PF 50V CERAMIC X7R 0603-ECJ-1VB1H222K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1776CT-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VB1H102K
 Order CAP 1000PF 50V CERM CHIP 0805-ECJ-2VB1H102K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102BNCT-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VC1H102J
 Order CAP 1000PF 50V CERM CHIP 0805-ECJ-2VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102CGCT-ND.
CAP 220PF 50V CERAMIC X7R 0402 - ECJ-0EB1H221K
 Order CAP 220PF 50V CERAMIC X7R 0402-ECJ-0EB1H221K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1713CT-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
 Order CAP .1UF 50V CERAMIC X7R 0805-ECJ-2YB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1840CT-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0603-ECJ-1VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2277CT-ND.
CAP 22000PF 50V CERM CHIP 0805 - ECJ-2VB1H223K
 Order CAP 22000PF 50V CERM CHIP 0805-ECJ-2VB1H223K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC223BGDKR-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB103
 Order CAP 10000PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB103 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1085-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
 Order CAP 10000PF 50V CERAMIC X7R 0603-C0603C103K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-1-ND.
CAP .1UF 50V CERM CHIP 1206 X7R - ECJ-3VB1H104K
 Order CAP .1UF 50V CERM CHIP 1206 X7R-ECJ-3VB1H104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC104BTR-ND.
CAP .1UF 50V CERM CHIP 1206 X7R - ECJ-3VB1H104K
 Order CAP .1UF 50V CERM CHIP 1206 X7R-ECJ-3VB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC104BCT-ND.