POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52

Digi-Key Part Number MAG52-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.87
0.728
0.6692
0.4477
0.4158
0.38775
Extended Price
0.87
7.28
66.92
447.70
2079.00
3877.50
Manufacturer Part NumberEVM-MAGA01B52
Product DescriptionPOT 500 OHM 5MM SQ SGLTURN(501)
Quantity Available 0
All prices are in GBP

POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52 Details
Technical/Catalog InformationEVM-MAGA01B52
VendorPanasonic - ECG
CategoryPotentiometers, Variable Resistors
Resistance In Ohms500
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseSquare - 0.228" L x 0.228" W x 0.209" H (5.80mm x 5.80mm x 5.30mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±20%
SeriesEVM
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EVM MAGA01B52
EVMMAGA01B52
MAG52 ND
MAG52ND
MAG52

Purchase POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52
POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52

POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52 (MAG52-ND)

Related parts :
POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52
 Order POT 500 OHM 5MM SQ SGLTURN(501)-EVM-MAGA01B52 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number MAG52-ND.
POT 10K OHM 9MM SQ RTANG PLAST - 3310C-001-103L
 Order POT 10K OHM 9MM SQ RTANG PLAST-3310C-001-103L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3310C-001-103L-ND.
POT 500K OHM 9MM SQ PLASTIC - 3310Y-001-504L
 Order POT 500K OHM 9MM SQ PLASTIC-3310Y-001-504L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3310Y-001-504L-ND.
TRIM POT 100K OHM 4MM SQUARE SMD - EVM-1USX30B15
 Order TRIM POT 100K OHM 4MM SQUARE SMD-EVM-1USX30B15 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1U104TR-ND.
TRIM POT 100K OHM CERMET VERT - EVM-36GA00B15
 Order TRIM POT 100K OHM CERMET VERT-EVM-36GA00B15 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number 36G15-ND.
POT 1K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B13
 Order POT 1K OHM 3MM CARBON TRIM SMD-EVN-5ESX50B13 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E102CT-ND.
POT 1M OHM 3MM CARBON TRIM SMD - EVN-5ESX50B16
 Order POT 1M OHM 3MM CARBON TRIM SMD-EVN-5ESX50B16 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E105CT-ND.
POT 10K OHM 12MM VERT MET BUSHIN - EVJ-Y10F03A14
 Order POT 10K OHM 12MM VERT MET BUSHIN-EVJ-Y10F03A14 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2G1103-ND.
POT 10K OHM 12MM HORZ MET BUSHIN - EVJ-C20F02A14
 Order POT 10K OHM 12MM HORZ MET BUSHIN-EVJ-C20F02A14 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2T3103-ND.
POT 10K OHM 12MM HORZ MET BUSHIN - EVJ-C20F02D14
 Order POT 10K OHM 12MM HORZ MET BUSHIN-EVJ-C20F02D14 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2U4103-ND.
POT 20K OHM THUMBWHEEL LINEAR - EVL-HFAA01B24
 Order POT 20K OHM THUMBWHEEL LINEAR-EVL-HFAA01B24 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4B0203-ND.
POT 10K OHM SLIDE 100MM W/MOTOR - EVB-NC2P088BL
 Order POT 10K OHM SLIDE 100MM W/MOTOR-EVB-NC2P088BL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNC100SY-ND.
POT 10K OHM SLIDE 100MM THIN TYP - EVA-JQLR15B14
 Order POT 10K OHM SLIDE 100MM THIN TYP-EVA-JQLR15B14 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PJQ100SB-ND.
POT 10K OHM SLIDE 60MM STD FADER - EWA-Q30C15D14
 Order POT 10K OHM SLIDE 60MM STD FADER-EWA-Q30C15D14 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PQ3060DD-ND.
POT 10K OHM 1/2" SQ WW MT SEAL - 3250W-1-103M
 Order POT 10K OHM 1/2" SQ WW MT SEAL-3250W-1-103M online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3250W-1-103M-ND.