RES ALUM HOUSED 25 OHM 25W 1% - TMC25-25 - Resistors
RES ALUM HOUSED 25 OHM 25W 1% - TMC25-25 - Resistors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
RES ALUM HOUSED 25 OHM 25W 1% - TMC25-25 (TMC25-25-ND)
Related parts Resistors:RES ALUM HOUSED 3.0K OHM 25W 1% - TMC25-3.0K
Order RES ALUM HOUSED 3.0K OHM 25W 1%-TMC25-3.0K online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number TMC25-3.0K-ND.
RES ALUM HOUSED 6.0 OHM 50W 1% - TMC50-6.0
Order RES ALUM HOUSED 6.0 OHM 50W 1%-TMC50-6.0 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number TMC50-6.0-ND.
RES ALUM HOUSED 25 OHM 25W 1% - TMC25-25
Order RES ALUM HOUSED 25 OHM 25W 1%-TMC25-25 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number TMC25-25-ND.
RES ALUM HOUSED WW 10K OHM 25W - 825F10K
Order RES ALUM HOUSED WW 10K OHM 25W-825F10K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F10K-ND.
RES THICK FILM 100M OHM 1.0W 1% - SM102031006F
Order RES THICK FILM 100M OHM 1.0W 1%-SM102031006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-100M-ND.
RES THICK FILM 1000M OHM 1.0W 1% - SM102031007F
Order RES THICK FILM 1000M OHM 1.0W 1%-SM102031007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-1000M-ND.
RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0734K8L
Order RES 34.8K OHM 1/8W .25% SMD 1206-RT1206CRE0734K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0734K8L-ND.
RHEOSTAT 25 OHM 25W - RHS25R
Order RHEOSTAT 25 OHM 25W-RHS25R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS25R-ND.
RES AUDIO .22 OHM 5W 1% CERAMIC - MRA05-.22-1%
Order RES AUDIO .22 OHM 5W 1% CERAMIC-MRA05-.22-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MRA05-.22-ND.
RES 500 OHM 1%25W ALUM HOUSED WW - RH025500R0FE02
Order RES 500 OHM 1%25W ALUM HOUSED WW-RH025500R0FE02 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-500-ND.
RES 3.3 OHM 50W 1% ALUM WW - UAL-50 3.3 OHM 1%
Order RES 3.3 OHM 50W 1% ALUM WW-UAL-50 3.3 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-3.3F-ND.
RES NET ISOLATED 100 OHM 16-DIP - 4116R-1-101
Order RES NET ISOLATED 100 OHM 16-DIP-4116R-1-101 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-1-101-ND.
RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103
Order RES NET ISOLATED 10K OHM 16-DIP-4116R-1-103 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-1-103-ND.
RES EDGEWOUND ADJ 16 OHM 300W - AVE300-16
Order RES EDGEWOUND ADJ 16 OHM 300W-AVE300-16 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVE300-16-ND.
LABEL S LAM LS6 1 X 2.5" 100/RL - TWS-10V
Order LABEL S LAM LS6 1 X 2.5" 100/RL-TWS-10V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1252-ND.