COLD SHRINK .95-1.94 X 6" BLK - 8428-6 - Cable, Wire - Management

Digi-Key Part Number 8428-6-ND
Price Break
1
10
Unit Price
13.85
12.642
Extended Price
13.85
126.42
Manufacturer Part Number8428-6
Product DescriptionCOLD SHRINK .95-1.94 X 6" BLK
Quantity Available 7
All prices are in GBP

COLD SHRINK .95-1.94 X 6" BLK - 8428-6 - Cable, Wire - Management Details
Technical/Catalog Information8428-6
Vendor3M
CategoryCable, Wire - Management
ColorBlack
Diameter0.95", 1.94" (24.13mm, 49.28mm)
Length6" (152.4mm)
FeaturesEPDM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8428 6
84286

Purchase COLD SHRINK .95-1.94 X 6" BLK - 8428-6 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COLD SHRINK .95-1.94 X 6" BLK - 8428-6
Cable, Wire - Management

COLD SHRINK .95-1.94 X 6" BLK - 8428-6 (8428-6-ND)

Related parts Cable, Wire - Management :
COLD SHRINK .95-1.94 X 12" BLK - 8428-12
 Order COLD SHRINK .95-1.94 X 12" BLK-8428-12 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8428-12-ND.
COLD SHRINK .95-1.94 X 18" BLK - 8428-18
 Order COLD SHRINK .95-1.94 X 18" BLK-8428-18 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8428-18-ND.
COLD SHRINK .95-1.94 X 6" BLK - 8428-6
 Order COLD SHRINK .95-1.94 X 6" BLK-8428-6 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8428-6-ND.
COLD SHRINK .31-.56 X 6" BLK - 8423-6
 Order COLD SHRINK .31-.56 X 6" BLK-8423-6 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8423-6-ND.
COLD SHRINK .67-1.38 X 6" BLK - 8427-6
 Order COLD SHRINK .67-1.38 X 6" BLK-8427-6 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8427-6-ND.
COLD SHRINK 1.27-2.67 X 6" BLK - 8429-6
 Order COLD SHRINK 1.27-2.67 X 6" BLK-8429-6 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-6-ND.
COLD SHRINK .1-.82 X 8" BLK - 8424-8
 Order COLD SHRINK .1-.82 X 8" BLK-8424-8 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8424-8-ND.
COLD SHRINK .4-.82 X 8" BLK - 8425-8
 Order COLD SHRINK .4-.82 X 8" BLK-8425-8 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8425-8-ND.
COLD SHRINK .55-1.18 X 9" BLK - 8426-9
 Order COLD SHRINK .55-1.18 X 9" BLK-8426-9 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8426-9-ND.
COLD SHRINK .55-1.18 X 11" BLK - 8426-11
 Order COLD SHRINK .55-1.18 X 11" BLK-8426-11 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8426-11-ND.
COLD SHRINK .67-1.38 X 12" BLK - 8427-12
 Order COLD SHRINK .67-1.38 X 12" BLK-8427-12 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8427-12-ND.
COLD SHRINK .67-1.38 X 16" BLK - 8427-16
 Order COLD SHRINK .67-1.38 X 16" BLK-8427-16 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8427-16-ND.
COLD SHRINK 1.27-2.67 X 9" BLK - 8429-9
 Order COLD SHRINK 1.27-2.67 X 9" BLK-8429-9 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-9-ND.
COLD SHRINK 1.27-2.67 X 12" BLK - 8429-12
 Order COLD SHRINK 1.27-2.67 X 12" BLK-8429-12 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-12-ND.
COLD SHRINK 1.27-2.67 X 18" BLK - 8429-18
 Order COLD SHRINK 1.27-2.67 X 18" BLK-8429-18 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-18-ND.