RELAY REPEAT CYCLE ANLG 30HRS - H3CR-F8-AC/DC24 - Industrial Controls, Meters

Digi-Key Part Number Z2382-ND
Price Break
1
25
50
100
Unit Price
43.44
40.2188
37.5376
34.8563
Extended Price
43.44
1005.47
1876.88
3485.63
Manufacturer Part NumberH3CR-F8-AC/DC24
Product DescriptionRELAY REPEAT CYCLE ANLG 30HRS
Quantity Available 32
All prices are in GBP

RELAY REPEAT CYCLE ANLG 30HRS - H3CR-F8-AC/DC24 - Industrial Controls, Meters Details
Technical/Catalog InformationH3CR-F8-AC/DC24
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Display TypeAnalog
Voltage - Supply100 V ~ 240 VAC
Operating ModeRepeat-On
Output Type-
Timing Range0.05s ~ 30h
Termination Style8 Pin Socketable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H3CR F8 AC DC24
H3CRF8ACDC24
Z2382 ND
Z2382ND
Z2382

Purchase RELAY REPEAT CYCLE ANLG 30HRS - H3CR-F8-AC/DC24 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY REPEAT CYCLE ANLG 30HRS - H3CR-F8-AC/DC24
Industrial Controls, Meters

RELAY REPEAT CYCLE ANLG 30HRS - H3CR-F8-AC/DC24 (Z2382-ND)

Related parts Industrial Controls, Meters :
RELAY REPEAT CYCLE ANLG 30HRS - H3CR-F8-AC/DC24
 Order RELAY REPEAT CYCLE ANLG 30HRS-H3CR-F8-AC/DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2382-ND.
RELAY REPEAT CYCLE ANLG 30HRS - H3CR-FN-AC100-240
 Order RELAY REPEAT CYCLE ANLG 30HRS-H3CR-FN-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2358-ND.
RELAY REPEAT CYCLE ANLG 30HRS - H3CR-F-AC100-240
 Order RELAY REPEAT CYCLE ANLG 30HRS-H3CR-F-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2366-ND.
RELAY REPEAT CYCLE ANALOG 300HRS - H3CR-F8-300-AC100240
 Order RELAY REPEAT CYCLE ANALOG 300HRS-H3CR-F8-300-AC100240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2384-ND.
RELAY ANALOG SET DPDT 8PIN - H3CR-A8E-AC/DC24-48
 Order RELAY ANALOG SET DPDT 8PIN-H3CR-A8E-AC/DC24-48 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2381-ND.
RELAY PC MNT 8A SPDT 24VDC - G6RN-1-DC24
 Order RELAY PC MNT 8A SPDT 24VDC-G6RN-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z990-ND.
RELAY PWR DPDT 20A 24VDC W/BRKT - MJN2CE-DC24
 Order RELAY PWR DPDT 20A 24VDC W/BRKT-MJN2CE-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z250-ND.
RELAY PCB SPST 10A 24VDC - G5LE-1A-ACD-DC24
 Order RELAY PCB SPST 10A 24VDC-G5LE-1A-ACD-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A-ACD-DC24-ND.
RELAY SAFETY 6A 24VDC PLUG-IN - G7S-3A3B-DC24
 Order RELAY SAFETY 6A 24VDC PLUG-IN-G7S-3A3B-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2363-ND.
RELAY PWR 4PDT 24VDC W/IND QC - MY4ZN-DC24(S)
 Order RELAY PWR 4PDT 24VDC W/IND QC-MY4ZN-DC24(S) online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2282-ND.
RELAY SAFETY PCB 6PST-NO 24VDC - G7SA-4A2B-DC24
 Order RELAY SAFETY PCB 6PST-NO 24VDC-G7SA-4A2B-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2626-ND.
RELAY PWR SPDT 8A 24VDC PCB - G6RL-1-DC24
 Order RELAY PWR SPDT 8A 24VDC PCB-G6RL-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2761-ND.
CONTROL TEMP DIGITAL VOLT OUT - E5GN-Q1TC AC/DC24
 Order CONTROL TEMP DIGITAL VOLT OUT-E5GN-Q1TC AC/DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1130-ND.
RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC100240/DC100125
 Order RELAY ANALOG SET DPDT 8PIN-H3CR-A8-AC100240/DC100125 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2379-ND.
RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC24-48/DC12-48
 Order RELAY ANALOG SET DPDT 8PIN-H3CR-A8-AC24-48/DC12-48 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2380-ND.