LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT - Optoelectronics

Digi-Key Part Number 160-1172-1-ND
Price Break
1
10
100
Unit Price
0.1
0.089
0.0715
Extended Price
0.10
0.89
7.15
Manufacturer Part NumberLTST-C155GEKT
Product DescriptionLED GREEN/RED CLEAR 1210 SMD
Quantity Available 3400
All prices are in GBP

LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT - Optoelectronics Details
Technical/Catalog InformationLTST-C155GEKT
VendorLite-On Inc (VA)
CategoryOptoelectronics
ColorGreen, Red
Lens Style/SizeRectangle, 2.7mm x 2.1mm
Millicandela Rating2.5mcd Red, 6mcd Green
Voltage Rating2V Red, 2.1V Green
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Wavelength569nm, 621nm
Current - Test20mA
Viewing Angle130°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTST C155GEKT
LTSTC155GEKT
160 1172 1 ND
16011721ND
160-1172-1

Purchase LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT
Optoelectronics

LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT (160-1172-1-ND)

Related parts Optoelectronics :
LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT
 Order LED GREEN/RED CLEAR 1210 SMD-LTST-C155GEKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1172-1-ND.
LED GREEN/RED BICOLOR 1210 SMD - LTST-C155KGJRKT
 Order LED GREEN/RED BICOLOR 1210 SMD-LTST-C155KGJRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1409-1-ND.
LED DOMED RED CLEAR 1210 SMD - LTST-C930KRKT
 Order LED DOMED RED CLEAR 1210 SMD-LTST-C930KRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1463-1-ND.
LED SUPER RED CLEAR 1206 SMD - LTST-C150KRKT
 Order LED SUPER RED CLEAR 1206 SMD-LTST-C150KRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1405-1-ND.
LED SUPER RED CLEAR 0805 SMD - LTST-C170KRKT
 Order LED SUPER RED CLEAR 0805 SMD-LTST-C170KRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1415-1-ND.
LED SUPER RED CLEAR 0603 SMD - LTST-C190KRKT
 Order LED SUPER RED CLEAR 0603 SMD-LTST-C190KRKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1436-2-ND.
LED GREEN/RED BICOLOR 0605 SMD - LTST-C195KGJRKT
 Order LED GREEN/RED BICOLOR 0605 SMD-LTST-C195KGJRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1452-1-ND.
LED RED CLEAR 1206 SMD - LTST-C150CKT
 Order LED RED CLEAR 1206 SMD-LTST-C150CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1167-1-ND.
LED RED CLEAR 0805 SMD - LTST-C170CKT
 Order LED RED CLEAR 0805 SMD-LTST-C170CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1176-1-ND.
LED RED CLEAR 0603 SMD - LTST-C190CKT
 Order LED RED CLEAR 0603 SMD-LTST-C190CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1181-1-ND.
LED RED CLEAR 0603 SMD - LTST-C190KEKT
 Order LED RED CLEAR 0603 SMD-LTST-C190KEKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTST-C190KEKT-ND.
LED ALGAAS RED THIN 0805 SMD - LTST-C171CKT
 Order LED ALGAAS RED THIN 0805 SMD-LTST-C171CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1421-1-ND.
LED YELLOW ORANGE CLEAR 0603 SMD - LTST-C190KFKT
 Order LED YELLOW ORANGE CLEAR 0603 SMD-LTST-C190KFKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1434-1-ND.
LED AMBER YELLOW CLEAR 0603 SMD - LTST-C190KYKT
 Order LED AMBER YELLOW CLEAR 0603 SMD-LTST-C190KYKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1438-1-ND.
LED 468NM BLUE CLEAR DOME SMD - LTST-C930TBKT
 Order LED 468NM BLUE CLEAR DOME SMD-LTST-C930TBKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1649-2-ND.