CAP .22UF 275VAC INTER SUPP X2 - ECQ-U2A224MG - Capacitors

Digi-Key Part Number P10526-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.86
0.732
0.5732
0.3659
0.34151
0.31712
Extended Price
0.86
7.32
57.32
365.90
1707.55
3171.20
Manufacturer Part NumberECQ-U2A224MG
Product DescriptionCAP .22UF 275VAC INTER SUPP X2
Quantity Available 675
All prices are in GBP

CAP .22UF 275VAC INTER SUPP X2 - ECQ-U2A224MG - Capacitors Details
Technical/Catalog InformationECQ-U2A224MG
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated250, 275V
Tolerance±20%
SeriesECQ-UG
Package / CaseRadial
PackagingBulk
FeaturesInterference Suppressor
Maximum Temperature85°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ U2A224MG
ECQU2A224MG
P10526 ND
P10526ND
P10526

Purchase CAP .22UF 275VAC INTER SUPP X2 - ECQ-U2A224MG - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .22UF 275VAC INTER SUPP X2 - ECQ-U2A224MG
Capacitors

CAP .22UF 275VAC INTER SUPP X2 - ECQ-U2A224MG (P10526-ND)

Related parts Capacitors :
CAP .22UF 275VAC INTER SUPP X2 - ECQ-U2A224MG
 Order CAP .22UF 275VAC INTER SUPP X2-ECQ-U2A224MG online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10526-ND.
CAP .47UF 300VAC INTER SUPP X1 - ECQ-U3A474MG
 Order CAP .47UF 300VAC INTER SUPP X1-ECQ-U3A474MG online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11120-ND.
CAP .22UF 250/275VAC ECQ-UL - ECQ-U2A224ML
 Order CAP .22UF 250/275VAC ECQ-UL-ECQ-U2A224ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10732-ND.
CAP 1.UF 63V STACK METAL FILM - ECQ-V1J105JM
 Order CAP 1.UF 63V STACK METAL FILM-ECQ-V1J105JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4548-ND.
CAP .00015UF 50V POLY B SERIES - ECQ-B1H151KF
 Order CAP .00015UF 50V POLY B SERIES-ECQ-B1H151KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4572-ND.
CAP .1UF 50V POLY B SERIES - ECQ-B1H104JF
 Order CAP .1UF 50V POLY B SERIES-ECQ-B1H104JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4593-ND.
CAP .00018UF 100V POLY B SERIES - ECQ-B1181JF
 Order CAP .00018UF 100V POLY B SERIES-ECQ-B1181JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4776-ND.
CAP 22UF 25V TANT TE SERIES - ECS-T1ED226R
 Order CAP 22UF 25V TANT TE SERIES-ECS-T1ED226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5226CT-ND.
CAP 1UF 50V STACK METAL FILM - ECQ-V1H105JL
 Order CAP 1UF 50V STACK METAL FILM-ECQ-V1H105JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4675-ND.
CAP .47UF 50V STACK METAL FILM - ECQ-V1H474JL
 Order CAP .47UF 50V STACK METAL FILM-ECQ-V1H474JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4671-ND.
CAP 22UF 50V VA SERIES SMD - ECE-V1HA220P
 Order CAP 22UF 50V VA SERIES SMD-ECE-V1HA220P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2053CT-ND.
CAP 22UF 450V ALUM LYTIC RADIAL - ECA-2WM220
 Order CAP 22UF 450V ALUM LYTIC RADIAL-ECA-2WM220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5345-ND.
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2YB1E224K
 Order CAP .22UF 25V CERAMIC X7R 0805-ECJ-2YB1E224K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1832CT-ND.
CAP 22UF 25V ELECT FC RADIAL - EEA-FC1E220
 Order CAP 22UF 25V ELECT FC RADIAL-EEA-FC1E220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11213-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11310CT-ND.