CONN HEADER 6POS R/A W/CLIP SMD - 43650-0609 - Connectors

Digi-Key Part Number WM1884-ND
Price Break
1
10
100
500
1000
2500
Unit Price
1.78
1.678
1.5254
1.16948
0.96609
0.91524
Extended Price
1.78
16.78
152.54
584.74
966.09
2288.10
Manufacturer Part Number43650-0609
Product DescriptionCONN HEADER 6POS R/A W/CLIP SMD
Quantity Available 30
All prices are in GBP

CONN HEADER 6POS R/A W/CLIP SMD - 43650-0609 - Connectors Details
Technical/Catalog Information43650-0609
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length-
FeaturesBoard Lock
Mounting TypeSurface Mount, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.118" (3.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 43650 0609
436500609
WM1884 ND
WM1884ND
WM1884

Purchase CONN HEADER 6POS R/A W/CLIP SMD - 43650-0609 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS R/A W/CLIP SMD - 43650-0609
Connectors

CONN HEADER 6POS R/A W/CLIP SMD - 43650-0609 (WM1884-ND)

Related parts Connectors:
CONN HEADER 6POS R/A W/CLIP SMD - 43650-0609
 Order CONN HEADER 6POS R/A W/CLIP SMD-43650-0609 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1884-ND.
CONN HEADER 6POS R/A W/CLIP SMD - 43650-0610
 Order CONN HEADER 6POS R/A W/CLIP SMD-43650-0610 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1889-ND.
CONN HEADER 6POS R/A W/CLIP TIN - 43650-0603
 Order CONN HEADER 6POS R/A W/CLIP TIN-43650-0603 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1874-ND.
CONN HEADER 6POS R/A W/CLIP GOLD - 43650-0604
 Order CONN HEADER 6POS R/A W/CLIP GOLD-43650-0604 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1879-ND.
CONN HEADER 2POS R/A W/CLIP SMD - 43650-0209
 Order CONN HEADER 2POS R/A W/CLIP SMD-43650-0209 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1880-ND.
CONN HEADER 3POS R/A W/CLIP SMD - 43650-0309-P
 Order CONN HEADER 3POS R/A W/CLIP SMD-43650-0309-P online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1881-ND.
CONN HEADER 4POS R/A W/CLIP SMD - 43650-0409
 Order CONN HEADER 4POS R/A W/CLIP SMD-43650-0409 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1882-ND.
CONN HEADER 5POS R/A W/CLIP SMD - 43650-0509
 Order CONN HEADER 5POS R/A W/CLIP SMD-43650-0509 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1883-ND.
CONN HEADER 6POS R/A W/NAIL SMD - 43650-0612
 Order CONN HEADER 6POS R/A W/NAIL SMD-43650-0612 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1894-ND.
CONN HEADER 6POS R/A W/PEG SMD - 43650-0606
 Order CONN HEADER 6POS R/A W/PEG SMD-43650-0606 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1904-ND.
CONN HEADER 6POS R/A W/PEG SMD - 43650-0607
 Order CONN HEADER 6POS R/A W/PEG SMD-43650-0607 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1909-ND.
CONN HEADER 2POS R/A W/CLIP SMD - 43650-0210-P
 Order CONN HEADER 2POS R/A W/CLIP SMD-43650-0210-P online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1885-ND.
CONN HEADER 3POS R/A W/CLIP SMD - 43650-0310
 Order CONN HEADER 3POS R/A W/CLIP SMD-43650-0310 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1886-ND.
CONN HEADER 4POS R/A W/CLIP SMD - 43650-0410-P
 Order CONN HEADER 4POS R/A W/CLIP SMD-43650-0410-P online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1887-ND.
CONN HEADER 5POS R/A W/CLIP SMD - 43650-0510
 Order CONN HEADER 5POS R/A W/CLIP SMD-43650-0510 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1888-ND.