BEAD CORE 91 OHM 3A 1806 SMD - EXC-ML45A910U - Filters

Digi-Key Part Number P10438CT-ND
Price Break
10
100
500
1000
Unit Price
0.144
0.1014
0.07002
0.05528
Extended Price
1.44
10.14
35.01
55.28
Manufacturer Part NumberEXC-ML45A910U
Product DescriptionBEAD CORE 91 OHM 3A 1806 SMD
Quantity Available 0
All prices are in GBP

BEAD CORE 91 OHM 3A 1806 SMD - EXC-ML45A910U - Filters Details
Technical/Catalog InformationEXC-ML45A910U
VendorPanasonic - ECG (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
SeriesEXC-ML
Current3A
Package / Case1806 (4516 metric)
Impedance91
PackagingCut Tape (CT)
Frequency100MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXC ML45A910U
EXCML45A910U
P10438CT ND
P10438CTND
P10438CT

Purchase BEAD CORE 91 OHM 3A 1806 SMD - EXC-ML45A910U - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BEAD CORE 91 OHM 3A 1806 SMD - EXC-ML45A910U
Filters

BEAD CORE 91 OHM 3A 1806 SMD - EXC-ML45A910U (P10438CT-ND)

Related parts Filters:
BEAD CORE 91 OHM 3A 1806 SMD - EXC-ML45A910U
 Order BEAD CORE 91 OHM 3A 1806 SMD-EXC-ML45A910U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10438CT-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
 Order BEAD CORE 60 OHM 1000MA 0603 SMD-EXC-3BP600H online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
 Order BEAD CORE 27 OHM 4A 0603 SMD-EXC-ML16A270U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436DKR-ND.
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
 Order BEAD CORE 4A 100 MHZ 0805 SMD-EXC-ML20A390U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10191CT-ND.
FILTER CHIP 75 OHM 3A 1806 - BLM41PG750SN1L
 Order FILTER CHIP 75 OHM 3A 1806-BLM41PG750SN1L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4013-2-ND.
FILTER CHIP 75 OHM 3A 1806 - BLM41PG750SN1L
 Order FILTER CHIP 75 OHM 3A 1806-BLM41PG750SN1L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4013-1-ND.
BEAD CORE 50MA 0603 SMD - EXC-3BB102H
 Order BEAD CORE 50MA 0603 SMD-EXC-3BB102H online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10190CT-ND.
BEAD CORE SINGLE 3.5X5MM AXIAL - EXC-ELSA35
 Order BEAD CORE SINGLE 3.5X5MM AXIAL-EXC-ELSA35 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9820BK-ND.
BEAD CORE SINGLE 3.5X5MM RADIAL - EXC-ELSR35S
 Order BEAD CORE SINGLE 3.5X5MM RADIAL-EXC-ELSR35S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9821BK-ND.
BEAD CORE SINGLE 3.5X9MM AXIAL - EXC-ELSA39
 Order BEAD CORE SINGLE 3.5X9MM AXIAL-EXC-ELSA39 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9818BK-ND.
FERRITE FLAT CABLE CORE 56 OHM - KR16FP220610
 Order FERRITE FLAT CABLE CORE 56 OHM-KR16FP220610 online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11387-ND.
FERRITE SNAP-ON CORE 140 OHM BLK - KRCBC160928B
 Order FERRITE SNAP-ON CORE 140 OHM BLK-KRCBC160928B online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11395-ND.
FERRITE 300MA 150 OHM 1806 SMD - LI1806C151R-10
 Order FERRITE 300MA 150 OHM 1806 SMD-LI1806C151R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2418-1-ND.
FERRITE 1.5A 1000 OHMS 1806 SMD - HZ1806K102R-10
 Order FERRITE 1.5A 1000 OHMS 1806 SMD-HZ1806K102R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2579-1-ND.