IC WHITE LED DRIVER 6-MLP - A8431EEHTR-T - Integrated Circuits (ICs)

Digi-Key Part Number 620-1195-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.49
0.3696
0.2772
0.20452
0.17248
0.16386
Extended Price
0.49
9.24
27.72
51.13
86.24
163.86
Manufacturer Part NumberA8431EEHTR-T
Product DescriptionIC WHITE LED DRIVER 6-MLP
Quantity Available 0
All prices are in GBP

IC WHITE LED DRIVER 6-MLP - A8431EEHTR-T - Integrated Circuits (ICs) Details
Technical/Catalog InformationA8431EEHTR-T
VendorAllegro Microsystems Inc (VA)
CategoryIntegrated Circuits (ICs)
Package / Case6-MLP
PackagingDigi-ReelĀ®
Current - Output/Channel20mA
Number of Outputs1
TypeSwitched Inductor
Voltage - Supply2.5 V ~ 10 V
Voltage - Output32 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A8431EEHTR T
A8431EEHTRT
620 1195 6 ND
62011956ND
620-1195-6

Purchase IC WHITE LED DRIVER 6-MLP - A8431EEHTR-T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC WHITE LED DRIVER 6-MLP - A8431EEHTR-T
Integrated Circuits (ICs)

IC WHITE LED DRIVER 6-MLP - A8431EEHTR-T (620-1195-6-ND)

Related parts Integrated Circuits (ICs):
IC WHITE LED DRIVER 6-MLP - A8431EEHTR-T
 Order IC WHITE LED DRIVER 6-MLP-A8431EEHTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1195-2-ND.
IC WHITE LED DRIVER 6-MLP - A8431EEHTR-T
 Order IC WHITE LED DRIVER 6-MLP-A8431EEHTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1195-1-ND.
IC WHITE LED DRIVER 6-MLP - A8431EEHTR-T
 Order IC WHITE LED DRIVER 6-MLP-A8431EEHTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1195-6-ND.
IC WHITE LED DRIVER 5-MLP - A8430EEK
 Order IC WHITE LED DRIVER 5-MLP-A8430EEK online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8430EEK-ND.
IC WHITE LED DRIVER 16-MLP - A8435EESTR-T
 Order IC WHITE LED DRIVER 16-MLP-A8435EESTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1124-2-ND.
IC WHITE LED DRIVER 16-MLP - A8435EESTR-T
 Order IC WHITE LED DRIVER 16-MLP-A8435EESTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1124-1-ND.
IC WHITE LED DRIVER 16-MLP - A8435EESTR-T
 Order IC WHITE LED DRIVER 16-MLP-A8435EESTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1124-6-ND.
IC WHITE LED DRIVER 6CHAN 16-MLP - A8434EESTR-T
 Order IC WHITE LED DRIVER 6CHAN 16-MLP-A8434EESTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1188-2-ND.
IC WHITE LED DRIVER 6CHAN 16-MLP - A8434EESTR-T
 Order IC WHITE LED DRIVER 6CHAN 16-MLP-A8434EESTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1188-1-ND.
IC WHITE LED DRIVER 6CHAN 16-MLP - A8434EESTR-T
 Order IC WHITE LED DRIVER 6CHAN 16-MLP-A8434EESTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1188-6-ND.
IC WHITE LED DRIVER 5-MLPD - A8430EEKTR-T
 Order IC WHITE LED DRIVER 5-MLPD-A8430EEKTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1097-2-ND.
IC WHITE LED DRIVER 5-MLPD - A8430EEKTR-T
 Order IC WHITE LED DRIVER 5-MLPD-A8430EEKTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1097-1-ND.
IC WHITE LED DRIVER/BKLT 16-QFN - A8530EESTR-T
 Order IC WHITE LED DRIVER/BKLT 16-QFN-A8530EESTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1201-2-ND.
IC WHITE LED DRIVER/BKLT 16-QFN - A8530EESTR-T
 Order IC WHITE LED DRIVER/BKLT 16-QFN-A8530EESTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1201-1-ND.
IC WHITE LED DRIVER/BKLT 16-QFN - A8530EESTR-T
 Order IC WHITE LED DRIVER/BKLT 16-QFN-A8530EESTR-T online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1201-6-ND.