ADH BACK MT HI TEMP - ABM112-AT-C0 - Cable, Wire - Management

Digi-Key Part Number ABM112-AT-C0-ND
Price Break
100
Unit Price
0.4362
Extended Price
43.62
Manufacturer Part NumberABM112-AT-C0
Product DescriptionADH BACK MT HI TEMP
Quantity Available 0
All prices are in GBP

ADH BACK MT HI TEMP - ABM112-AT-C0 - Cable, Wire - Management Details
Technical/Catalog InformationABM112-AT-C0
VendorPanduit Corp
CategoryCable, Wire - Management
MaterialNylon - Weather Resistant
Mounting TypeScrew - #6, Adhesive
TypeQuad Opening
Names, Registered & Trademark Names-
Size / Dimension1.12" L x 1.12" W x 0.16" H (28.6mm x 28.6mm x 4.2mm)
ColorBlack
For Use With/Related ProductsM, I, S Ties
Other Names ABM112 AT C0
ABM112ATC0

Purchase ADH BACK MT HI TEMP - ABM112-AT-C0 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ADH BACK MT HI TEMP - ABM112-AT-C0
Cable, Wire - Management

ADH BACK MT HI TEMP - ABM112-AT-C0 (ABM112-AT-C0-ND)

Related parts Cable, Wire - Management :
ADH BACK MT HI TEMP - ABM112-AT-C0
 Order ADH BACK MT HI TEMP-ABM112-AT-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C0-ND.
ADH BACK MT HI TEMP - ABM2S-AT-C0
 Order ADH BACK MT HI TEMP-ABM2S-AT-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-AT-C0-ND.
ADH BACK MT HI TEMP - ABMM-AT-C
 Order ADH BACK MT HI TEMP-ABMM-AT-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMM-AT-C-ND.
ADH BACK MT HI TEMP - ABM2S-AT-C
 Order ADH BACK MT HI TEMP-ABM2S-AT-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-AT-C-ND.
ADH BACK MT WR - ABMM-AT-C0
 Order ADH BACK MT WR-ABMM-AT-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMM-AT-C0-ND.
ADH MT HI TEMP - ABM112-AT-C
 Order ADH MT HI TEMP-ABM112-AT-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C-ND.
TIE HOLDER W/ADHES 1"X1" HI TEMP - ABM100-AT-C0
 Order TIE HOLDER W/ADHES 1"X1" HI TEMP-ABM100-AT-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM100-AT-C0-ND.
SNAP-IN ADH. BACK MT - SMS-A-C14
 Order SNAP-IN ADH. BACK MT-SMS-A-C14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SMS-A-C14-ND.
SNAP-IN ADH. BACK MT - SMS-A-C15
 Order SNAP-IN ADH. BACK MT-SMS-A-C15 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SMS-A-C15-ND.
EDGE GROMET ADHES BACKED .22X21" - GES144F-A-C0
 Order EDGE GROMET ADHES BACKED .22X21"-GES144F-A-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number GES144F-A-C0-ND.
ADH MT HI TEMP - ABM100-AT-C
 Order ADH MT HI TEMP-ABM100-AT-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM100-AT-C-ND.
1.5" 4 WAY ADH. BACK MOUN - ABM3H-A-L20
 Order 1.5" 4 WAY ADH. BACK MOUN-ABM3H-A-L20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM3H-A-L20-ND.
CABLE TIE KIT ADH MT GRAY - ABM2S-1L-A-C14
 Order CABLE TIE KIT ADH MT GRAY-ABM2S-1L-A-C14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-1L-A-C14-ND.
CABLE TIE KIT ADH MT IVORY - ABM2S-1L-A-C15
 Order CABLE TIE KIT ADH MT IVORY-ABM2S-1L-A-C15 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-1L-A-C15-ND.
MASONRY PUSH MT - MPMS19-C0
 Order MASONRY PUSH MT-MPMS19-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MPMS19-C0-ND.