ATTACH TAPE ACRYLIC 7/8"X10YD - 06395 - Tapes, Adhesives

Digi-Key Part Number 3M6412-ND
Price Break
1
5
10
Unit Price
18.99
16.278
14.107
Extended Price
18.99
81.39
141.07
Manufacturer Part Number06395
Product DescriptionATTACH TAPE ACRYLIC 7/8"X10YD
Quantity Available 138
All prices are in GBP

ATTACH TAPE ACRYLIC 7/8"X10YD - 06395 - Tapes, Adhesives Details
Technical/Catalog Information06395
Vendor3M
CategoryTapes, Adhesives
Tape TypeDouble Coated Foam
AdhesiveAcrylic Adhesive
Backing, CarrierLiner
ColorBlack
Size0.875" W x 30' L (22.2mm x 9.1m)
Thickness0.060" (1.52mm)
UsageAutomotive
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06395
06395
3M6412 ND
3M6412ND
3M6412

Purchase ATTACH TAPE ACRYLIC 7/8"X10YD - 06395 - Tapes, Adhesives
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ATTACH TAPE ACRYLIC 7/8"X10YD - 06395
Tapes, Adhesives

ATTACH TAPE ACRYLIC 7/8"X10YD - 06395 (3M6412-ND)

Related parts Tapes, Adhesives:
ATTACH TAPE ACRYLIC 7/8"X10YD - 06395
 Order ATTACH TAPE ACRYLIC 7/8"X10YD-06395 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6412-ND.
ATTACH TAPE ACRYLIC 7/8"X20YD - 06383
 Order ATTACH TAPE ACRYLIC 7/8"X20YD-06383 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6409-ND.
ATTACH TAPE ACRYLIC 1/2"X20YD - 06382
 Order ATTACH TAPE ACRYLIC 1/2"X20YD-06382 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6408-ND.
ATTACH TAPE ACRYLIC 1/2"X5YD - 06384
 Order ATTACH TAPE ACRYLIC 1/2"X5YD-06384 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6410-ND.
ATTACH TAPE ACRYLIC 1/4"X20YD - 06386
 Order ATTACH TAPE ACRYLIC 1/4"X20YD-06386 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6411-ND.
ATTACHMENT TAPE 1/2"X10YD GRAY - 06394
 Order ATTACHMENT TAPE 1/2"X10YD GRAY-06394 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6413-ND.
DISPENSER TAPE 6" X 6 7/8" DIA - P56W
 Order DISPENSER TAPE 6" X 6 7/8" DIA-P56W online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M56W-ND.
TAPE ACRYLIC FOAM .045" 1"X36YD - 4950-1"X36YD-SMPK
 Order TAPE ACRYLIC FOAM .045" 1"X36YD-4950-1"X36YD-SMPK online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5627-ND.
KWIK KLIP AJD W/TAPE 7/8 - 1" - EAKKL-8710
 Order KWIK KLIP AJD W/TAPE 7/8 - 1"-EAKKL-8710 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EAKKL-8710-ND.
MOUNTING TAPE VHB 3/8" X 36 YD - 24736
 Order MOUNTING TAPE VHB 3/8" X 36 YD-24736 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5550-ND.
PANEL PHENOLIC 3-1/16X5-7/8" BLK - 2043
 Order PANEL PHENOLIC 3-1/16X5-7/8" BLK-2043 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2043K-ND.
PANEL ALUMINUM 2-7/8 X 3-15/16" - 2044
 Order PANEL ALUMINUM 2-7/8 X 3-15/16"-2044 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2044K-ND.
PANEL ALUMINUM 3-1/16 X 5-7/8" - 2045
 Order PANEL ALUMINUM 3-1/16 X 5-7/8"-2045 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.
POST BIND STD 3 7/8"L FIB GLASS - 4173
 Order POST BIND STD 3 7/8"L FIB GLASS-4173 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4173K-ND.
POT 5K OHM 7/8" WW 2W - 3590S-2-502
 Order POT 5K OHM 7/8" WW 2W-3590S-2-502 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3590S-2-502-ND.