ATTACH TAPE ACRYLIC 1/4"X20YD - 06386

Digi-Key Part Number 3M6411-ND
Price Break
1
5
10
Unit Price
10.98
9.416
8.16
Extended Price
10.98
47.08
81.60
Manufacturer Part Number06386
Product DescriptionATTACH TAPE ACRYLIC 1/4"X20YD
Quantity Available 112
All prices are in GBP

ATTACH TAPE ACRYLIC 1/4"X20YD - 06386 Details
Technical/Catalog Information06386
Vendor3M
CategoryTapes, Adhesives
Tape TypeDouble Coated Foam
AdhesiveAcrylic Adhesive
Backing, CarrierLiner
ColorBlack
Size0.25" W x 60' L (6.35mm x 18.2m)
Thickness0.045" (1.14mm)
UsageAutomotive
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06386
06386
3M6411 ND
3M6411ND
3M6411

Purchase ATTACH TAPE ACRYLIC 1/4"X20YD - 06386
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ATTACH TAPE ACRYLIC 1/4"X20YD - 06386
ATTACH TAPE ACRYLIC 1/4"X20YD - 06386

ATTACH TAPE ACRYLIC 1/4"X20YD - 06386 (3M6411-ND)

Related parts :
ATTACH TAPE ACRYLIC 1/4"X20YD - 06386
 Order ATTACH TAPE ACRYLIC 1/4"X20YD-06386 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6411-ND.
ATTACH TAPE ACRYLIC 1/2"X20YD - 06382
 Order ATTACH TAPE ACRYLIC 1/2"X20YD-06382 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6408-ND.
ATTACH TAPE ACRYLIC 7/8"X20YD - 06383
 Order ATTACH TAPE ACRYLIC 7/8"X20YD-06383 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6409-ND.
ATTACH TAPE ACRYLIC 1/2"X5YD - 06384
 Order ATTACH TAPE ACRYLIC 1/2"X5YD-06384 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6410-ND.
ATTACH TAPE ACRYLIC 7/8"X10YD - 06395
 Order ATTACH TAPE ACRYLIC 7/8"X10YD-06395 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6412-ND.
CBL CLAMP DUAL W/TAPE 3 1/4" - DFCC-3-RT
 Order CBL CLAMP DUAL W/TAPE 3 1/4"-DFCC-3-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DFCC-3-RT-ND.
TAPE LAM 1/4"X 26.2' BLK ON WHT - LS7-25-1
 Order TAPE LAM 1/4"X 26.2' BLK ON WHT-LS7-25-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1339-ND.
TAPE LAM 1/4"X 26.2' BLK ON CLR - LS7-25-2
 Order TAPE LAM 1/4"X 26.2' BLK ON CLR-LS7-25-2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1340-ND.
ATTACHMENT TAPE 1/2"X10YD GRAY - 06394
 Order ATTACHMENT TAPE 1/2"X10YD GRAY-06394 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6413-ND.
TAPE FOIL 1" X 60YD ACRYLIC - 425-1"X60YD-BULK
 Order TAPE FOIL 1" X 60YD ACRYLIC-425-1"X60YD-BULK online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5613-ND.
TAPE ACRYLIC FOAM .045" 1"X36YD - 4950-1"X36YD-SMPK
 Order TAPE ACRYLIC FOAM .045" 1"X36YD-4950-1"X36YD-SMPK online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5627-ND.
TAPE COPPER FOIL 1/4" X 18 YARDS - 1181 X 1/4"
 Order TAPE COPPER FOIL 1/4" X 18 YARDS-1181 X 1/4" online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181A-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
 Order SCOTCH 3-1/4"X4-1/2" VINYL MASTI-2200 (3-1/4"X4-1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
TAPE FILAMENT 1" X 72 YDS WHITE - 1350 TAPE(1)WHITE
 Order TAPE FILAMENT 1" X 72 YDS WHITE-1350 TAPE(1)WHITE online from Digi-Key. Manufactured by 3M. Digi-Key part number 1350 TAPE(1)WHITE-ND.
TAPE TIN PLATED COPPER FOIL 1/4" - 1183 1/4"
 Order TAPE TIN PLATED COPPER FOIL 1/4"-1183 1/4" online from Digi-Key. Manufactured by 3M. Digi-Key part number 1183 1/4"-ND.