CONN HEADER 6POS 2MM VERT GOLD - 87089-0616 - Connectors

Digi-Key Part Number WM18202-ND
Price Break
1
10
100
500
1000
Unit Price
0.35
0.332
0.3019
0.23144
0.19118
Extended Price
0.35
3.32
30.19
115.72
191.18
Manufacturer Part Number87089-0616
Product DescriptionCONN HEADER 6POS 2MM VERT GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER 6POS 2MM VERT GOLD - 87089-0616 - Connectors Details
Technical/Catalog Information87089-0616
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Other Names 87089 0616
870890616
WM18202 ND
WM18202ND
WM18202

Purchase CONN HEADER 6POS 2MM VERT GOLD - 87089-0616 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS 2MM VERT GOLD - 87089-0616
Connectors

CONN HEADER 6POS 2MM VERT GOLD - 87089-0616 (WM18202-ND)

Related parts Connectors:
CONN HEADER 6POS 2MM VERT GOLD - 87089-0616
 Order CONN HEADER 6POS 2MM VERT GOLD-87089-0616 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18202-ND.
CONN HEADER 6POS 2MM VERT GOLD - 87758-0616
 Order CONN HEADER 6POS 2MM VERT GOLD-87758-0616 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18834-ND.
CONN HEADER 6POS 2MM VERT GOLD - 87331-0620
 Order CONN HEADER 6POS 2MM VERT GOLD-87331-0620 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18059-ND.
CONN HEADER 4POS 2MM VERT GOLD - 87089-0416
 Order CONN HEADER 4POS 2MM VERT GOLD-87089-0416 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18201-ND.
CONN HEADER 8POS 2MM VERT GOLD - 87089-0816
 Order CONN HEADER 8POS 2MM VERT GOLD-87089-0816 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18203-ND.
CONN HEADER 10POS 2MM VERT GOLD - 87089-1016
 Order CONN HEADER 10POS 2MM VERT GOLD-87089-1016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18204-ND.
CONN HEADER 12POS 2MM VERT GOLD - 87089-1216
 Order CONN HEADER 12POS 2MM VERT GOLD-87089-1216 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18205-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87089-1416
 Order CONN HEADER 14POS 2MM VERT GOLD-87089-1416 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18206-ND.
CONN HEADER 16POS 2MM VERT GOLD - 87089-1616
 Order CONN HEADER 16POS 2MM VERT GOLD-87089-1616 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18207-ND.
CONN HEADER 18POS 2MM VERT GOLD - 87089-1816
 Order CONN HEADER 18POS 2MM VERT GOLD-87089-1816 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18208-ND.
CONN HEADER 20POS 2MM VERT GOLD - 87089-2016
 Order CONN HEADER 20POS 2MM VERT GOLD-87089-2016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18209-ND.
CONN HEADER 22POS 2MM VERT GOLD - 87089-2216
 Order CONN HEADER 22POS 2MM VERT GOLD-87089-2216 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18210-ND.
CONN HEADER 24POS 2MM VERT GOLD - 87089-2416
 Order CONN HEADER 24POS 2MM VERT GOLD-87089-2416 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18211-ND.
CONN HEADER 26POS 2MM VERT GOLD - 87089-2616
 Order CONN HEADER 26POS 2MM VERT GOLD-87089-2616 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18212-ND.
CONN HEADER 28POS 2MM VERT GOLD - 87089-2816
 Order CONN HEADER 28POS 2MM VERT GOLD-87089-2816 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18213-ND.