CONN RECEPT 10POS 2MM SMD GOLD - 87368-1020 - Connectors

Digi-Key Part Number WM18180-ND
Price Break
1
10
100
500
1000
Unit Price
1.67
1.575
1.4319
1.09782
0.90688
Extended Price
1.67
15.75
143.19
548.91
906.88
Manufacturer Part Number87368-1020
Product DescriptionCONN RECEPT 10POS 2MM SMD GOLD
Quantity Available 0
All prices are in GBP

CONN RECEPT 10POS 2MM SMD GOLD - 87368-1020 - Connectors Details
Technical/Catalog Information87368-1020
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 15µin (0.38µm)
FeaturesBoard Guide
Mounting TypeSurface Mount, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87368 1020
873681020
WM18180 ND
WM18180ND
WM18180

Purchase CONN RECEPT 10POS 2MM SMD GOLD - 87368-1020 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 10POS 2MM SMD GOLD - 87368-1020
Connectors

CONN RECEPT 10POS 2MM SMD GOLD - 87368-1020 (WM18180-ND)

Related parts Connectors:
CONN RECEPT 10POS 2MM SMD GOLD - 87368-1020
 Order CONN RECEPT 10POS 2MM SMD GOLD-87368-1020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18180-ND.
CONN RECEPT 10POS 2MM SMD GOLD - 87368-1024
 Order CONN RECEPT 10POS 2MM SMD GOLD-87368-1024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19058-ND.
CONN RECEPT 12POS 2MM SMD GOLD - 87368-1220
 Order CONN RECEPT 12POS 2MM SMD GOLD-87368-1220 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18181-ND.
CONN RECEPT 14POS 2MM SMD GOLD - 87368-1420
 Order CONN RECEPT 14POS 2MM SMD GOLD-87368-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18182-ND.
CONN RECEPT 16POS 2MM SMD GOLD - 87368-1620
 Order CONN RECEPT 16POS 2MM SMD GOLD-87368-1620 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18183-ND.
CONN RECEPT 18POS 2MM SMD GOLD - 87368-1820
 Order CONN RECEPT 18POS 2MM SMD GOLD-87368-1820 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18184-ND.
CONN RECEPT 20POS 2MM SMD GOLD - 87368-2020
 Order CONN RECEPT 20POS 2MM SMD GOLD-87368-2020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18185-ND.
CONN RECEPT 22POS 2MM SMD GOLD - 87368-2220
 Order CONN RECEPT 22POS 2MM SMD GOLD-87368-2220 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18186-ND.
CONN RECEPT 24POS 2MM SMD GOLD - 87368-2420
 Order CONN RECEPT 24POS 2MM SMD GOLD-87368-2420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18187-ND.
CONN RECEPT 26POS 2MM SMD GOLD - 87368-2620
 Order CONN RECEPT 26POS 2MM SMD GOLD-87368-2620 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18188-ND.
CONN RECEPT 28POS 2MM SMD GOLD - 87368-2820
 Order CONN RECEPT 28POS 2MM SMD GOLD-87368-2820 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18189-ND.
CONN RECEPT 30POS 2MM SMD GOLD - 87368-3020
 Order CONN RECEPT 30POS 2MM SMD GOLD-87368-3020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18190-ND.
CONN RECEPT 32POS 2MM SMD GOLD - 87368-3220
 Order CONN RECEPT 32POS 2MM SMD GOLD-87368-3220 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18191-ND.
CONN RECEPT 34POS 2MM SMD GOLD - 87368-3420
 Order CONN RECEPT 34POS 2MM SMD GOLD-87368-3420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18192-ND.
CONN RECEPT 36POS 2MM SMD GOLD - 87368-3620
 Order CONN RECEPT 36POS 2MM SMD GOLD-87368-3620 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18193-ND.