IC MPU RESET CIRC 2.18V SC70-3 - MXD1817XR22+T - Integrated Circuits (ICs)

Digi-Key Part Number MXD1817XR22+T-ND
Price Break
2500
Unit Price
0.66
Extended Price
1650.00
Manufacturer Part NumberMXD1817XR22+T
Product DescriptionIC MPU RESET CIRC 2.18V SC70-3
Quantity Available Non-Stock
All prices are in GBP

IC MPU RESET CIRC 2.18V SC70-3 - MXD1817XR22+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMXD1817XR22+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputPush-Pull, Totem Pole
ResetActive High
Voltage2.18V
Package / CaseSC-70-3
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout100 ms Minimum
TypeSimple Reset/Power-On Reset
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MXD1817XR22+T
MXD1817XR22+T

Purchase IC MPU RESET CIRC 2.18V SC70-3 - MXD1817XR22+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MPU RESET CIRC 2.18V SC70-3 - MXD1817XR22+T
Integrated Circuits (ICs)

IC MPU RESET CIRC 2.18V SC70-3 - MXD1817XR22+T (MXD1817XR22+T-ND)

Related parts Integrated Circuits (ICs):
IC MPU RESET CIRC 2.18V SC70-3 - MXD1817XR22+T
 Order IC MPU RESET CIRC 2.18V SC70-3-MXD1817XR22+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1817XR22+T-ND.
IC MPU RESET CIRC 2.18V SC70-3 - MXD1818XR22+T
 Order IC MPU RESET CIRC 2.18V SC70-3-MXD1818XR22+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1818XR22+T-ND.
IC MPU RESET CIRC 2.18V SC70-3 - MXD1816XR22+T
 Order IC MPU RESET CIRC 2.18V SC70-3-MXD1816XR22+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1816XR22+T-ND.
IC MPU RESET CIRC 2.18V SC70-3 - MXD1815XR22+T
 Order IC MPU RESET CIRC 2.18V SC70-3-MXD1815XR22+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1815XR22+T-ND.
IC MPU/RESET CIRC 2.20V SC70-3 - MAX6326XR22-T
 Order IC MPU/RESET CIRC 2.20V SC70-3-MAX6326XR22-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR22-T-ND.
IC MPU/RESET CIRC 2.32V SC70-3 - MAX6326XR23-T
 Order IC MPU/RESET CIRC 2.32V SC70-3-MAX6326XR23-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR23-T-ND.
IC MPU/RESET CIRC 2.40V SC70-3 - MAX6326XR24-T
 Order IC MPU/RESET CIRC 2.40V SC70-3-MAX6326XR24-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR24-T-ND.
IC MPU/RESET CIRC 2.50V SC70-3 - MAX6326XR25-T
 Order IC MPU/RESET CIRC 2.50V SC70-3-MAX6326XR25-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR25-T-ND.
IC MPU/RESET CIRC 2.63V SC70-3 - MAX6326XR26-T
 Order IC MPU/RESET CIRC 2.63V SC70-3-MAX6326XR26-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR26-T-ND.
IC MPU/RESET CIRC 2.93V SC70-3 - MAX6326XR29-T
 Order IC MPU/RESET CIRC 2.93V SC70-3-MAX6326XR29-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR29-T-ND.
IC MPU/RESET CIRC 3.00V SC70-3 - MAX6326XR30-T
 Order IC MPU/RESET CIRC 3.00V SC70-3-MAX6326XR30-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR30-T-ND.
IC MPU/RESET CIRC 3.08V SC70-3 - MAX6326XR31-T
 Order IC MPU/RESET CIRC 3.08V SC70-3-MAX6326XR31-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR31-T-ND.
IC MPU/RESET CIRC 2.20V SC70-3 - MAX6327XR22-T
 Order IC MPU/RESET CIRC 2.20V SC70-3-MAX6327XR22-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR22-T-ND.
IC MPU/RESET CIRC 2.32V SC70-3 - MAX6327XR23-T
 Order IC MPU/RESET CIRC 2.32V SC70-3-MAX6327XR23-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR23-T-ND.
IC MPU/RESET CIRC 2.63V SC70-3 - MAX6327XR26-T
 Order IC MPU/RESET CIRC 2.63V SC70-3-MAX6327XR26-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR26-T-ND.