IC MPU RESET CIRC 2.55V SOT23-3 - MXD1818UR26+T - Integrated Circuits (ICs)

Digi-Key Part Number MXD1818UR26+T-ND
Price Break
2500
Unit Price
0.69498
Extended Price
1737.45
Manufacturer Part NumberMXD1818UR26+T
Product DescriptionIC MPU RESET CIRC 2.55V SOT23-3
Quantity Available Non-Stock
All prices are in GBP

IC MPU RESET CIRC 2.55V SOT23-3 - MXD1818UR26+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMXD1818UR26+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive Low
Voltage2.55V
Package / CaseSOT-23-3
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout100 ms Minimum
TypeSimple Reset/Power-On Reset
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MXD1818UR26+T
MXD1818UR26+T

Purchase IC MPU RESET CIRC 2.55V SOT23-3 - MXD1818UR26+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MPU RESET CIRC 2.55V SOT23-3 - MXD1818UR26+T
Integrated Circuits (ICs)

IC MPU RESET CIRC 2.55V SOT23-3 - MXD1818UR26+T (MXD1818UR26+T-ND)

Related parts Integrated Circuits (ICs):
IC MPU RESET CIRC 2.55V SOT23-3 - MXD1818UR26+T
 Order IC MPU RESET CIRC 2.55V SOT23-3-MXD1818UR26+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1818UR26+T-ND.
IC MPU RESET CIRC 2.55V SOT23-3 - MXD1817UR26+T
 Order IC MPU RESET CIRC 2.55V SOT23-3-MXD1817UR26+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1817UR26+T-ND.
IC MPU RESET CIRC 2.55V SOT23-3 - MXD1816UR26+T
 Order IC MPU RESET CIRC 2.55V SOT23-3-MXD1816UR26+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1816UR26+T-ND.
IC MPU RESET CIRC 2.55V SOT23-3 - MXD1815UR26+T
 Order IC MPU RESET CIRC 2.55V SOT23-3-MXD1815UR26+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1815UR26+T-ND.
IC MPU/RESET CIRC 3.1V SOT23-3 - MAX6328UR31-T
 Order IC MPU/RESET CIRC 3.1V SOT23-3-MAX6328UR31-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6328UR31-T-ND.
IC MPU/RESET CIRC 2.20V SOT23-3 - MAX6326UR22-T
 Order IC MPU/RESET CIRC 2.20V SOT23-3-MAX6326UR22-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR22-T-ND.
IC MPU/RESET CIRC 2.32V SOT23-3 - MAX6326UR23-T
 Order IC MPU/RESET CIRC 2.32V SOT23-3-MAX6326UR23-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR23-T-ND.
IC MPU/RESET CIRC 2.63V SOT23-3 - MAX6326UR26-T
 Order IC MPU/RESET CIRC 2.63V SOT23-3-MAX6326UR26-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR26-T-ND.
IC MPU/RESET CIRC 2.70V SOT23-3 - MAX6326UR27-T
 Order IC MPU/RESET CIRC 2.70V SOT23-3-MAX6326UR27-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR27-T-ND.
IC MPU/RESET CIRC 2.80V SOT23-3 - MAX6326UR28-T
 Order IC MPU/RESET CIRC 2.80V SOT23-3-MAX6326UR28-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR28-T-ND.
IC MPU/RESET CIRC 2.93V SOT23-3 - MAX6326UR29-T
 Order IC MPU/RESET CIRC 2.93V SOT23-3-MAX6326UR29-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR29-T-ND.
IC MPU/RESET CIRC 3.08V SOT23-3 - MAX6326UR31-T
 Order IC MPU/RESET CIRC 3.08V SOT23-3-MAX6326UR31-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR31-T-ND.
IC MPU/RESET CIRC 2.20V SOT23-3 - MAX6327UR22-T
 Order IC MPU/RESET CIRC 2.20V SOT23-3-MAX6327UR22-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327UR22-T-ND.
IC MPU/RESET CIRC 2.32V SOT23-3 - MAX6327UR23-T
 Order IC MPU/RESET CIRC 2.32V SOT23-3-MAX6327UR23-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327UR23-T-ND.
IC MPU/RESET CIRC 2.63V SOT23-3 - MAX6327UR26-T
 Order IC MPU/RESET CIRC 2.63V SOT23-3-MAX6327UR26-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327UR26-T-ND.