IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ACSE+T - Integrated Circuits (ICs)

Digi-Key Part Number DG201ACSE+T-ND
Price Break
2500
Unit Price
1.45926
Extended Price
3648.15
Manufacturer Part NumberDG201ACSE+T
Product DescriptionIC SW QUAD ANLG CMOS SPST 16SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ACSE+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationDG201ACSE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±4.5 V ~ 18 V
Circuit4 x SPST-NC
On-State Resistance175 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG201ACSE+T
DG201ACSE+T

Purchase IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ACSE+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ACSE+T
Integrated Circuits (ICs)

IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ACSE+T (DG201ACSE+T-ND)

Related parts Integrated Circuits (ICs):
IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ACSE
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG201ACSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ACSE+
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG201ACSE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE+-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ACSE+T
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG201ACSE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE+T-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ADY
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG201ADY online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - MAX4601CWE
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-MAX4601CWE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4601CWE-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - MAX4604ESE
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-MAX4604ESE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4604ESE-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ADY+
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG201ADY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY+-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - DG202CSE+
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG202CSE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CSE+-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - DG202DY+
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG202DY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202DY+-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - DG202CSE+T
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG202CSE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CSE+T-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - DG201ADY+T
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG201ADY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY+T-ND.
IC SW QUAD ANLG CMOS SPST 16SOIC - DG202DY+T
 Order IC SW QUAD ANLG CMOS SPST 16SOIC-DG202DY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202DY+T-ND.
IC SW DUAL ANLG CMOS SPST 16SOIC - DG401CY
 Order IC SW DUAL ANLG CMOS SPST 16SOIC-DG401CY online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG401CY-ND.
IC SW QUAD ANLG PREC SPST 16SOIC - MAX361ESE
 Order IC SW QUAD ANLG PREC SPST 16SOIC-MAX361ESE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX361ESE-ND.
IC SW QUAD ANLG PREC SPST 16SOIC - MAX365ESE
 Order IC SW QUAD ANLG PREC SPST 16SOIC-MAX365ESE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX365ESE-ND.