IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+T - Integrated Circuits (ICs)

Digi-Key Part Number ICL7641BCWE+T-ND
Price Break
1000
Unit Price
5.18166
Extended Price
5181.66
Manufacturer Part NumberICL7641BCWE+T
Product DescriptionIC OPAMP QUAD LP CMOS 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationICL7641BCWE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeGeneral Purpose
Number of Circuits4 - Quad
Package / Case16-SOIC Wide
Slew Rate0.016 V/µs
Gain Bandwidth Product1.4MHz
Current - Supply2.5mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)2 V ~ 16 V, ±1 V ~ 8 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ICL7641BCWE+T
ICL7641BCWE+T

Purchase IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+T
Integrated Circuits (ICs)

IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+T (ICL7641BCWE+T-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+
 Order IC OPAMP QUAD LP CMOS 16-SOIC-ICL7641BCWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641BCWE+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+T
 Order IC OPAMP QUAD LP CMOS 16-SOIC-ICL7641BCWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641BCWE+T-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641CCWE+
 Order IC OPAMP QUAD LP CMOS 16-SOIC-ICL7641CCWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641CCWE+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641ECWE+
 Order IC OPAMP QUAD LP CMOS 16-SOIC-ICL7641ECWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641ECWE+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7642BCWE+
 Order IC OPAMP QUAD LP CMOS 16-SOIC-ICL7642BCWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7642BCWE+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641CCWE+T
 Order IC OPAMP QUAD LP CMOS 16-SOIC-ICL7641CCWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641CCWE+T-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641ECWE+T
 Order IC OPAMP QUAD LP CMOS 16-SOIC-ICL7641ECWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641ECWE+T-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7642BCWE+T
 Order IC OPAMP QUAD LP CMOS 16-SOIC-ICL7642BCWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7642BCWE+T-ND.
IC OPAMP TRIPLE LP CMOS 16-SOIC - ICL7631CCSE
 Order IC OPAMP TRIPLE LP CMOS 16-SOIC-ICL7631CCSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7631CCSE-ND.
IC OPAMP TRIPLE LP CMOS 16-SOIC - ICL7631ECSE
 Order IC OPAMP TRIPLE LP CMOS 16-SOIC-ICL7631ECSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7631ECSE-ND.
IC OPAMP TRIPLE LP CMOS 16-SOIC - ICL7631ECSE+
 Order IC OPAMP TRIPLE LP CMOS 16-SOIC-ICL7631ECSE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7631ECSE+-ND.
IC OPAMP TRIPLE LP CMOS 16-SOIC - ICL7631ECSE+T
 Order IC OPAMP TRIPLE LP CMOS 16-SOIC-ICL7631ECSE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7631ECSE+T-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621ACSA
 Order IC OPAMP DUAL LP CMOS 8-SOIC-ICL7621ACSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621ACSA-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621DCSA
 Order IC OPAMP DUAL LP CMOS 8-SOIC-ICL7621DCSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621DCSA-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621DESA
 Order IC OPAMP DUAL LP CMOS 8-SOIC-ICL7621DESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621DESA-ND.