IC SW ANLG CMOS DL SPDT 16-SOIC - IH5043CWE+T - Integrated Circuits (ICs)

Digi-Key Part Number IH5043CWE+T-ND
Price Break
1000
Unit Price
2.6565
Extended Price
2656.50
Manufacturer Part NumberIH5043CWE+T
Product DescriptionIC SW ANLG CMOS DL SPDT 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SW ANLG CMOS DL SPDT 16-SOIC - IH5043CWE+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationIH5043CWE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±4.5 V ~ 18 V
Circuit2 x SPDT
On-State Resistance80 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IH5043CWE+T
IH5043CWE+T

Purchase IC SW ANLG CMOS DL SPDT 16-SOIC - IH5043CWE+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW ANLG CMOS DL SPDT 16-SOIC - IH5043CWE+T
Integrated Circuits (ICs)

IC SW ANLG CMOS DL SPDT 16-SOIC - IH5043CWE+T (IH5043CWE+T-ND)

Related parts Integrated Circuits (ICs):
IC SW ANLG CMOS DL SPDT 16-SOIC - IH5043CWE+
 Order IC SW ANLG CMOS DL SPDT 16-SOIC-IH5043CWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5043CWE+-ND.
IC SW ANLG CMOS DL SPDT 16-SOIC - IH5043CWE+T
 Order IC SW ANLG CMOS DL SPDT 16-SOIC-IH5043CWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5043CWE+T-ND.
IC SW ANLG CMOS DL SPDT 16-DIP - IH5143CPE+
 Order IC SW ANLG CMOS DL SPDT 16-DIP-IH5143CPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5143CPE+-ND.
IC SW ANLG CMOS DL SPST 16-SOIC - IH5041CPE+
 Order IC SW ANLG CMOS DL SPST 16-SOIC-IH5041CPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5041CPE+-ND.
IC SW ANLG CMOS DUAL SPDT 16-DIP - IH5043CPE
 Order IC SW ANLG CMOS DUAL SPDT 16-DIP-IH5043CPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5043CPE-ND.
IC SW ANLG CMOS DUAL SPDT 16-DIP - IH5043CPE+
 Order IC SW ANLG CMOS DUAL SPDT 16-DIP-IH5043CPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5043CPE+-ND.
IC SW ANLG CMOS DL DPST 16-DIP - IH5145CPE+
 Order IC SW ANLG CMOS DL DPST 16-DIP-IH5145CPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5145CPE+-ND.
IC SW ANLG CMOS DL SPST 16-DIP - IH5049CPE+
 Order IC SW ANLG CMOS DL SPST 16-DIP-IH5049CPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5049CPE+-ND.
IC SW ANLG DUAL SPST NO 16-SOIC - MAX301CSE
 Order IC SW ANLG DUAL SPST NO 16-SOIC-MAX301CSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX301CSE-ND.
IC SW ANLG QUAD SPST NC 16-SOIC - MAX361CSE
 Order IC SW ANLG QUAD SPST NC 16-SOIC-MAX361CSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX361CSE-ND.
IC SW ANLG QUAD SPST NO 16-SOIC - MAX362CSE
 Order IC SW ANLG QUAD SPST NO 16-SOIC-MAX362CSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX362CSE-ND.
IC SW ANLG QUAD SPST NC 16-SOIC - MAX364CSE
 Order IC SW ANLG QUAD SPST NC 16-SOIC-MAX364CSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX364CSE-ND.
IC SW ANLG QUAD SPST NO 16-SOIC - MAX365CSE
 Order IC SW ANLG QUAD SPST NO 16-SOIC-MAX365CSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX365CSE-ND.
IC SW ANLG CMOS DPST NO 16-DIP - IH5144CPE
 Order IC SW ANLG CMOS DPST NO 16-DIP-IH5144CPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5144CPE-ND.
IC SW DUAL 5 OHM SPDT 16-SOIC - MAX4622ESE
 Order IC SW DUAL 5 OHM SPDT 16-SOIC-MAX4622ESE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4622ESE-ND.