IC SW ANLG CMOS SPST N/O 16-SOIC - IH5040CWE+T - Integrated Circuits (ICs)

Digi-Key Part Number IH5040CWE+T-ND
Price Break
1000
Unit Price
1.96152
Extended Price
1961.52
Manufacturer Part NumberIH5040CWE+T
Product DescriptionIC SW ANLG CMOS SPST N/O 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SW ANLG CMOS SPST N/O 16-SOIC - IH5040CWE+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationIH5040CWE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±4.5 V ~ 20 V
Circuit1 x SPST- NO
On-State Resistance80 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IH5040CWE+T
IH5040CWE+T

Purchase IC SW ANLG CMOS SPST N/O 16-SOIC - IH5040CWE+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW ANLG CMOS SPST N/O 16-SOIC - IH5040CWE+T
Integrated Circuits (ICs)

IC SW ANLG CMOS SPST N/O 16-SOIC - IH5040CWE+T (IH5040CWE+T-ND)

Related parts Integrated Circuits (ICs):
IC SW ANLG CMOS SPST N/O 16-SOIC - IH5040CWE+
 Order IC SW ANLG CMOS SPST N/O 16-SOIC-IH5040CWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5040CWE+-ND.
IC SW ANLG CMOS SPST N/O 16-SOIC - IH5040CWE+T
 Order IC SW ANLG CMOS SPST N/O 16-SOIC-IH5040CWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5040CWE+T-ND.
IC SW ANLG CMOS SPST N/C 8-SOIC - MAX318ESA
 Order IC SW ANLG CMOS SPST N/C 8-SOIC-MAX318ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX318ESA-ND.
IC SW ANLG CMOS SPST N/O 8-SOIC - MAX4514ESA
 Order IC SW ANLG CMOS SPST N/O 8-SOIC-MAX4514ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4514ESA-ND.
IC SW ANLG CMOS SPST N/C 8-SOIC - MAX4515ESA
 Order IC SW ANLG CMOS SPST N/C 8-SOIC-MAX4515ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4515ESA-ND.
IC SW ANLG CMOS DPST N/O 16-DIP - IH5044CPE
 Order IC SW ANLG CMOS DPST N/O 16-DIP-IH5044CPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5044CPE-ND.
IC SW ANLG CMOS DPST N/C 16-DIP - IH5047CPE
 Order IC SW ANLG CMOS DPST N/C 16-DIP-IH5047CPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5047CPE-ND.
IC SW ANLG CMOS SPST N/C 8-DIP - MAX317EPA
 Order IC SW ANLG CMOS SPST N/C 8-DIP-MAX317EPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX317EPA-ND.
IC SW ANLG CMOS SPST N/O SOT23-5 - MAX4514CUK-T
 Order IC SW ANLG CMOS SPST N/O SOT23-5-MAX4514CUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4514CUK-T-ND.
IC SW ANLG CMOS SPST N/O SOT23-5 - MAX4514EUK-T
 Order IC SW ANLG CMOS SPST N/O SOT23-5-MAX4514EUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4514EUK-T-ND.
IC SW ANLG CMOS SPST N/C SOT23-5 - MAX4515CUK-T
 Order IC SW ANLG CMOS SPST N/C SOT23-5-MAX4515CUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4515CUK-T-ND.
IC SW ANLG CMOS SPST N/C SOT23-5 - MAX4515EUK-T
 Order IC SW ANLG CMOS SPST N/C SOT23-5-MAX4515EUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4515EUK-T-ND.
IC SW ANLG CMOS SPST N/O 8-DIP - MAX4514EPA
 Order IC SW ANLG CMOS SPST N/O 8-DIP-MAX4514EPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4514EPA-ND.
IC SW ANLG CMOS SPST N/C 8-DIP - MAX4515CPA
 Order IC SW ANLG CMOS SPST N/C 8-DIP-MAX4515CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4515CPA-ND.
IC SW DUAL CMOS SPST N/O 8-SOIC - MAX4516CSA
 Order IC SW DUAL CMOS SPST N/O 8-SOIC-MAX4516CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4516CSA-ND.