IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+ - Integrated Circuits (ICs)

Digi-Key Part Number ICL7660ISA+-ND
Price Break
100
Unit Price
1.254
Extended Price
125.40
Manufacturer Part NumberICL7660ISA+
Product DescriptionIC VOLTAGE CONVERTER 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationICL7660ISA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeSwitched Capacitor
Number of Outputs1 - Single
Voltage - Input1.5 ~ 10V
Voltage - Output-1.5 ~ -10V, 20V
Current - Output20mA
Output Power471mW
Package / Case8-SOIC
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ICL7660ISA+
ICL7660ISA+

Purchase IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+
Integrated Circuits (ICs)

IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+ (ICL7660ISA+-ND)

Related parts Integrated Circuits (ICs):
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+
 Order IC VOLTAGE CONVERTER 8-SOIC-ICL7660ISA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ISA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+T
 Order IC VOLTAGE CONVERTER 8-SOIC-ICL7660ISA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ISA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662EBA+
 Order IC VOLTAGE CONVERTER 8-SOIC-ICL7662EBA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662EBA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662CBA+
 Order IC VOLTAGE CONVERTER 8-SOIC-ICL7662CBA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CBA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ESA+
 Order IC VOLTAGE CONVERTER 8-SOIC-ICL7660ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ESA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662CBA+T
 Order IC VOLTAGE CONVERTER 8-SOIC-ICL7662CBA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CBA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662EBA+T
 Order IC VOLTAGE CONVERTER 8-SOIC-ICL7662EBA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662EBA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660CSA+T
 Order IC VOLTAGE CONVERTER 8-SOIC-ICL7660CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660CSA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ESA+T
 Order IC VOLTAGE CONVERTER 8-SOIC-ICL7660ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ESA+T-ND.
IC VOLTAGE CONVERTER 8-UMAX - ICL7660CUA+
 Order IC VOLTAGE CONVERTER 8-UMAX-ICL7660CUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660CUA+-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7660EPA+
 Order IC VOLTAGE CONVERTER 8-DIP-ICL7660EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660EPA+-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7660CPA+
 Order IC VOLTAGE CONVERTER 8-DIP-ICL7660CPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660CPA+-ND.
IC VOLTAGE CONVERTER 14-SOIC - ICL7662CBD+
 Order IC VOLTAGE CONVERTER 14-SOIC-ICL7662CBD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CBD+-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7662CPA+
 Order IC VOLTAGE CONVERTER 8-DIP-ICL7662CPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CPA+-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7662EPA+
 Order IC VOLTAGE CONVERTER 8-DIP-ICL7662EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662EPA+-ND.