IC SW CMOS ANLG SPST NO 8-SOIC - DG418CY+ - Integrated Circuits (ICs)

Digi-Key Part Number DG418CY+-ND
Price Break
100
Unit Price
1.0956
Extended Price
109.56
Manufacturer Part NumberDG418CY+
Product DescriptionIC SW CMOS ANLG SPST NO 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SW CMOS ANLG SPST NO 8-SOIC - DG418CY+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationDG418CY+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±4.5 V ~ 20 V
Circuit1 x SPST- NO
On-State Resistance35 Ohm
Mounting TypeSurface Mount
Package / Case8-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG418CY+
DG418CY+

Purchase IC SW CMOS ANLG SPST NO 8-SOIC - DG418CY+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW CMOS ANLG SPST NO 8-SOIC - DG418CY+
Integrated Circuits (ICs)

IC SW CMOS ANLG SPST NO 8-SOIC - DG418CY+ (DG418CY+-ND)

Related parts Integrated Circuits (ICs):
IC SW CMOS ANLG SPST NO 8-SOIC - DG418CY+
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG418CY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY+-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - DG418CY+T
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG418CY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY+T-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - DG417CY
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG417CY online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - MAX317CSA+
 Order IC SW CMOS ANLG SPST NC 8-SOIC-MAX317CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX317CSA+-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - MAX318CSA+
 Order IC SW CMOS ANLG SPST NO 8-SOIC-MAX318CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX318CSA+-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - DG417CY+
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG417CY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY+-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - DG417DY+
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417DY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY+-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - DG417CY+T
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417CY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY+T-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - DG417DY+T
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417DY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY+T-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - DG418DY+T
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG418DY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418DY+T-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - DG417LDY+
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417LDY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LDY+-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - DG417LDY+T
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417LDY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LDY+T-ND.
IC SW CMOS ANLG SPST NC 8-UMAX - DG417LEUA+
 Order IC SW CMOS ANLG SPST NC 8-UMAX-DG417LEUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LEUA+-ND.
IC SW CMOS ANLG SPST NO 8-UMAX - DG418LEUA+
 Order IC SW CMOS ANLG SPST NO 8-UMAX-DG418LEUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418LEUA+-ND.
IC SW CMOS ANLG SPST NC 8-UMAX - DG417LEUA+T
 Order IC SW CMOS ANLG SPST NC 8-UMAX-DG417LEUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LEUA+T-ND.