IC SW ANALOG QUAD SPST 16-TSSOP - DG413EUE+ - Integrated Circuits (ICs)

Digi-Key Part Number DG413EUE+-ND
Price Break
96
Unit Price
3.16802
Extended Price
304.13
Manufacturer Part NumberDG413EUE+
Product DescriptionIC SW ANALOG QUAD SPST 16-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC SW ANALOG QUAD SPST 16-TSSOP - DG413EUE+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationDG413EUE+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)10 V ~ 30 V, ±4.5 V ~ 20 V
Circuit*
On-State Resistance35 Ohm
Mounting TypeSurface Mount
Package / Case16-TSSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG413EUE+
DG413EUE+

Purchase IC SW ANALOG QUAD SPST 16-TSSOP - DG413EUE+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW ANALOG QUAD SPST 16-TSSOP - DG413EUE+
Integrated Circuits (ICs)

IC SW ANALOG QUAD SPST 16-TSSOP - DG413EUE+ (DG413EUE+-ND)

Related parts Integrated Circuits (ICs):
IC SW ANALOG QUAD SPST 16-TSSOP - DG413EUE+
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG413EUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413EUE+-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG413EUE+T
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG413EUE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413EUE+T-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG413CUE+
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG413CUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413CUE+-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG412FEUE+
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG412FEUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412FEUE+-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG412CUE+
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG412CUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412CUE+-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG413FEUE+
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG413FEUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413FEUE+-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG411FEUE+
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG411FEUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411FEUE+-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG411CUE+
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG411CUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411CUE+-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG413FEUE+T
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG413FEUE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413FEUE+T-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG412FEUE+T
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG412FEUE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412FEUE+T-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG413CUE+T
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG413CUE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413CUE+T-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG412CUE+T
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG412CUE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412CUE+T-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG411CUE+T
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG411CUE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411CUE+T-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - DG411FEUE+T
 Order IC SW ANALOG QUAD SPST 16-TSSOP-DG411FEUE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411FEUE+T-ND.
IC SW ANALOG QUAD SPST 16-TSSOP - ADG413BRUZ-REEL
 Order IC SW ANALOG QUAD SPST 16-TSSOP-ADG413BRUZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BRUZ-REEL-ND.