IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+ - Integrated Circuits (ICs)

Digi-Key Part Number DG408CY+-ND
Price Break
50
Unit Price
2.4618
Extended Price
123.09
Manufacturer Part NumberDG408CY+
Product DescriptionIC MUX CMOS ANALOG 8CH 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationDG408CY+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Multiplexer / Demultiplexer
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)4.5 V ~ 30 V, ±4.5 V ~ 20 V
Circuit1 x 8:1
On-State Resistance100 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG408CY+
DG408CY+

Purchase IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+
Integrated Circuits (ICs)

IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+ (DG408CY+-ND)

Related parts Integrated Circuits (ICs):
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+
 Order IC MUX CMOS ANALOG 8CH 16-SOIC-DG408CY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CY+-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+T
 Order IC MUX CMOS ANALOG 8CH 16-SOIC-DG408CY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CY+T-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408DY+
 Order IC MUX CMOS ANALOG 8CH 16-SOIC-DG408DY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DY+-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408DY+T
 Order IC MUX CMOS ANALOG 8CH 16-SOIC-DG408DY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DY+T-ND.
IC MUX CMOS ANALOG 8CH 16-DIP - DG508ACJ
 Order IC MUX CMOS ANALOG 8CH 16-DIP-DG508ACJ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACJ-ND.
IC MUX CMOS ANALOG 8CH 16-DIP - DG508ACJ+
 Order IC MUX CMOS ANALOG 8CH 16-DIP-DG508ACJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACJ+-ND.
IC MUX CMOS ANALOG 8CH 28-SOIC - DG507ACWI+
 Order IC MUX CMOS ANALOG 8CH 28-SOIC-DG507ACWI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG507ACWI+-ND.
IC MUX CMOS ANALOG 8CH 28-SOIC - DG407CWI+
 Order IC MUX CMOS ANALOG 8CH 28-SOIC-DG407CWI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG407CWI+-ND.
IC MUX CMOS ANALOG 8CH 16-DIP - DG408DJ+
 Order IC MUX CMOS ANALOG 8CH 16-DIP-DG408DJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DJ+-ND.
IC MUX CMOS ANALOG 8CH 16-DIP - DG408CJ+
 Order IC MUX CMOS ANALOG 8CH 16-DIP-DG408CJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CJ+-ND.
IC MUX CMOS ANALOG 8CH 28-SOIC - DG407EWI+
 Order IC MUX CMOS ANALOG 8CH 28-SOIC-DG407EWI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG407EWI+-ND.
IC MUX CMOS ANALOG 4CH 16-SOIC - DG409DY+
 Order IC MUX CMOS ANALOG 4CH 16-SOIC-DG409DY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409DY+-ND.
IC MUX CMOS ANALOG 4CH 16-SOIC - DG409CY+
 Order IC MUX CMOS ANALOG 4CH 16-SOIC-DG409CY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409CY+-ND.
IC MUX CMOS ANALOG 8CH 16-TSSOP - DG408EUE+
 Order IC MUX CMOS ANALOG 8CH 16-TSSOP-DG408EUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408EUE+-ND.
IC MUX CMOS ANALOG 8CH 16-TSSOP - DG408CUE+
 Order IC MUX CMOS ANALOG 8CH 16-TSSOP-DG408CUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CUE+-ND.