IC DAC 12BIT MULT 20-SOIC - MX7545AKEWP+ - Integrated Circuits (ICs)

Digi-Key Part Number MX7545AKEWP+-ND
Price Break
36
Unit Price
6.445
Extended Price
232.02
Manufacturer Part NumberMX7545AKEWP+
Product DescriptionIC DAC 12BIT MULT 20-SOIC
Quantity Available 0
All prices are in GBP

IC DAC 12BIT MULT 20-SOIC - MX7545AKEWP+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMX7545AKEWP+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case20-SOIC
FeaturesCurrent Output
Data InterfaceParallel
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MX7545AKEWP+
MX7545AKEWP+

Purchase IC DAC 12BIT MULT 20-SOIC - MX7545AKEWP+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DAC 12BIT MULT 20-SOIC - MX7545AKEWP+
Integrated Circuits (ICs)

IC DAC 12BIT MULT 20-SOIC - MX7545AKEWP+ (MX7545AKEWP+-ND)

Related parts Integrated Circuits (ICs):
IC DAC 12BIT MULT 20-SOIC - MX7545AKEWP+
 Order IC DAC 12BIT MULT 20-SOIC-MX7545AKEWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7545AKEWP+-ND.
IC GEN WAVEFORM HI-FREQ 20-SOIC - MAX038CWP
 Order IC GEN WAVEFORM HI-FREQ 20-SOIC-MAX038CWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX038CWP-ND.
IC TXRX RS232 5V 16-SOIC - MAX202CWE
 Order IC TXRX RS232 5V 16-SOIC-MAX202CWE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202CWE-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA
 Order IC XFRMR DRIVER RS485 8-SOIC-MAX253ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA-ND.
IC TXRX RS232 5V 16-SOIC - MAX202ESE+
 Order IC TXRX RS232 5V 16-SOIC-MAX202ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ESE+-ND.
IC DAC V-OUT 13BIT 5V LP 8-UMAX - MAX535BCUA+
 Order IC DAC V-OUT 13BIT 5V LP 8-UMAX-MAX535BCUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535BCUA+-ND.
IC MUX ANALOG 8CH 18-SOIC - DG529CWN+T
 Order IC MUX ANALOG 8CH 18-SOIC-DG529CWN+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG529CWN+T-ND.
IC ADC 12BIT SERIAL 8-UMAX - MAX1237EUA+T
 Order IC ADC 12BIT SERIAL 8-UMAX-MAX1237EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1237EUA+T-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9994ETP+
 Order IC MIXER DOWN CONV 20-TQFN-MAX9994ETP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9994ETP+-ND.
IC TXRX RS485/RS422 14-SOIC - MAX489ESD+T
 Order IC TXRX RS485/RS422 14-SOIC-MAX489ESD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX489ESD+T-ND.
IC CHARGER USB LI+ 8-SOIC - MAX1811ESA+
 Order IC CHARGER USB LI+ 8-SOIC-MAX1811ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1811ESA+-ND.
IC FILTER LOWPASS 8TH 8-SOIC - MAX7480ESA+
 Order IC FILTER LOWPASS 8TH 8-SOIC-MAX7480ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7480ESA+-ND.
IC REG SWITCH MODE 16-SOIC - MAX743CWE+T
 Order IC REG SWITCH MODE 16-SOIC-MAX743CWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX743CWE+T-ND.
IC PORT EXPAND I2C 16-SOIC - MAX7329AWE+T
 Order IC PORT EXPAND I2C 16-SOIC-MAX7329AWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7329AWE+T-ND.
IC MUX ANALOG CMOS 28-SOIC - MAX306CWI+T
 Order IC MUX ANALOG CMOS 28-SOIC-MAX306CWI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX306CWI+T-ND.