RECEIVER IR REM CTRL 5V 38KHZ - GP1UM281YKVF - Sensors, Transducers

Digi-Key Part Number 425-2523-ND
Price Break
1
10
100
500
1000
Unit Price
0.8
0.668
0.5346
0.40096
0.37422
Extended Price
0.80
6.68
53.46
200.48
374.22
Manufacturer Part NumberGP1UM281YKVF
Product DescriptionRECEIVER IR REM CTRL 5V 38KHZ
Quantity Available 1855
All prices are in GBP

RECEIVER IR REM CTRL 5V 38KHZ - GP1UM281YKVF - Sensors, Transducers Details
Technical/Catalog InformationGP1UM281YKVF
VendorSharp Microelectronics
CategorySensors, Transducers
B.P.F. Center Frequency38.0kHz
Voltage - Supply4.5 V ~ 5.5 V
OrientationSide View
Sensing Distance10.5m
Current - Supply1.5mA
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GP1UM281YKVF
GP1UM281YKVF
425 2523 ND
4252523ND
425-2523

Purchase RECEIVER IR REM CTRL 5V 38KHZ - GP1UM281YKVF - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECEIVER IR REM CTRL 5V 38KHZ - GP1UM281YKVF
Sensors, Transducers

RECEIVER IR REM CTRL 5V 38KHZ - GP1UM281YKVF (425-2523-ND)

Related parts Sensors, Transducers:
RECEIVER IR REM CTRL 5V 38KHZ - GP1UM281YKVF
 Order RECEIVER IR REM CTRL 5V 38KHZ-GP1UM281YKVF online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2523-ND.
RECEIVER IR REM CTRL 5V 38KHZ - GP1UX501QS
 Order RECEIVER IR REM CTRL 5V 38KHZ-GP1UX501QS online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1911-ND.
RECEIVER IR REM CTRL 5V 38KHZ - GP1UX511QS
 Order RECEIVER IR REM CTRL 5V 38KHZ-GP1UX511QS online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2501-ND.
RECEIVER IR REM CTRL 3V 38KHZ - GP1UE271XK0F
 Order RECEIVER IR REM CTRL 3V 38KHZ-GP1UE271XK0F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1997-ND.
RECEIVER IR REM CTRL 3V 38KHZ - GP1UX311QS
 Order RECEIVER IR REM CTRL 3V 38KHZ-GP1UX311QS online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2528-ND.
RECEIVER REM CTRL 5V TOP 38KHZ - GP1UX511RK
 Order RECEIVER REM CTRL 5V TOP 38KHZ-GP1UX511RK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1UX511RK-ND.
RECEIVER REM CTRL 5V TOP 40KHZ - GP1UX51RK
 Order RECEIVER REM CTRL 5V TOP 40KHZ-GP1UX51RK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1UX51RK-ND.
RECEIVER REMOTE CTRL TOP 38KHZ - GP1UD271XK
 Order RECEIVER REMOTE CTRL TOP 38KHZ-GP1UD271XK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1120-ND.
RECEIVER REMOTE CTRL SIDE 38KHZ - GP1UM281QK
 Order RECEIVER REMOTE CTRL SIDE 38KHZ-GP1UM281QK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1147-ND.
RECEIVER REMOTE CTRL SIDE 38KHZ - IS1U621
 Order RECEIVER REMOTE CTRL SIDE 38KHZ-IS1U621 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1175-5-ND.
RECEIVER REMOTE CTRL TOP 38KHZ - IS1U621L
 Order RECEIVER REMOTE CTRL TOP 38KHZ-IS1U621L online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1176-5-ND.
RECEIVER FIBER OPTIC 8MBPS - GP1F31R
 Order RECEIVER FIBER OPTIC 8MBPS-GP1F31R online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1104-5-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UD26XK
 Order RECEIVER REMOTE CTRL TOP 40KHZ-GP1UD26XK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1119-ND.
RECEIVER REMOTE CTRL TOP 56.8KHZ - GP1UM277RK
 Order RECEIVER REMOTE CTRL TOP 56.8KHZ-GP1UM277RK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1143-ND.
RECEIVER REMOTE CTRL INFRARED - IS1U60
 Order RECEIVER REMOTE CTRL INFRARED-IS1U60 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number IS1U60-ND.