RECEIVER IR REM CTRL 3V 38KHZ - GP1UX311QS

Digi-Key Part Number 425-2528-ND
Price Break
1
10
100
500
1000
Unit Price
0.53
0.44
0.352
0.264
0.2464
Extended Price
0.53
4.40
35.20
132.00
246.40
Manufacturer Part NumberGP1UX311QS
Product DescriptionRECEIVER IR REM CTRL 3V 38KHZ
Quantity Available 785
All prices are in GBP

RECEIVER IR REM CTRL 3V 38KHZ - GP1UX311QS Details
Technical/Catalog InformationGP1UX311QS
VendorSharp Microelectronics
CategorySensors, Transducers
B.P.F. Center Frequency38.0kHz
Voltage - Supply2.7 V ~ 5.5 V
OrientationSide View
Sensing Distance8m
Current - Supply400µA
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GP1UX311QS
GP1UX311QS
425 2528 ND
4252528ND
425-2528

Purchase RECEIVER IR REM CTRL 3V 38KHZ - GP1UX311QS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECEIVER IR REM CTRL 3V 38KHZ - GP1UX311QS
RECEIVER IR REM CTRL 3V 38KHZ - GP1UX311QS

RECEIVER IR REM CTRL 3V 38KHZ - GP1UX311QS (425-2528-ND)

Related parts:
RECEIVER IR REM CTRL 3V 38KHZ - GP1UX311QS
 Order RECEIVER IR REM CTRL 3V 38KHZ-GP1UX311QS online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2528-ND.
RECEIVER IR REM CTRL 3V 38KHZ - GP1UE271XK0F
 Order RECEIVER IR REM CTRL 3V 38KHZ-GP1UE271XK0F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1997-ND.
RECEIVER IR REM CTRL 5V 38KHZ - GP1UX501QS
 Order RECEIVER IR REM CTRL 5V 38KHZ-GP1UX501QS online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1911-ND.
RECEIVER IR REM CTRL 5V 38KHZ - GP1UX511QS
 Order RECEIVER IR REM CTRL 5V 38KHZ-GP1UX511QS online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2501-ND.
RECEIVER IR REM CTRL 5V 38KHZ - GP1UM281YKVF
 Order RECEIVER IR REM CTRL 5V 38KHZ-GP1UM281YKVF online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2523-ND.
RECEIVER REM CTRL 5V TOP 38KHZ - GP1UX511RK
 Order RECEIVER REM CTRL 5V TOP 38KHZ-GP1UX511RK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1UX511RK-ND.
RECEIVER REMOTE CTRL TOP 38KHZ - GP1UD271XK
 Order RECEIVER REMOTE CTRL TOP 38KHZ-GP1UD271XK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1120-ND.
RECEIVER REMOTE CTRL SIDE 38KHZ - GP1UM281QK
 Order RECEIVER REMOTE CTRL SIDE 38KHZ-GP1UM281QK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1147-ND.
RECEIVER REMOTE CTRL SIDE 38KHZ - IS1U621
 Order RECEIVER REMOTE CTRL SIDE 38KHZ-IS1U621 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1175-5-ND.
RECEIVER REMOTE CTRL TOP 38KHZ - IS1U621L
 Order RECEIVER REMOTE CTRL TOP 38KHZ-IS1U621L online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1176-5-ND.
RECEIVER REM CTRL 5V TOP 40KHZ - GP1UX51RK
 Order RECEIVER REM CTRL 5V TOP 40KHZ-GP1UX51RK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1UX51RK-ND.
RECEIVER FIBER OPTIC 8MBPS - GP1F31R
 Order RECEIVER FIBER OPTIC 8MBPS-GP1F31R online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1104-5-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UD26XK
 Order RECEIVER REMOTE CTRL TOP 40KHZ-GP1UD26XK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1119-ND.
RECEIVER REMOTE CTRL TOP 56.8KHZ - GP1UM277RK
 Order RECEIVER REMOTE CTRL TOP 56.8KHZ-GP1UM277RK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1143-ND.
RECEIVER REMOTE CTRL INFRARED - IS1U60
 Order RECEIVER REMOTE CTRL INFRARED-IS1U60 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number IS1U60-ND.