IC REG LDO 1.5V 1A TO-263 - PQ015EH01ZPH - Integrated Circuits (ICs)

Digi-Key Part Number 425-2545-1-ND
Price Break
1
25
100
250
500
Unit Price
0.81
0.6352
0.4158
0.38348
0.3234
Extended Price
0.81
15.88
41.58
95.87
161.70
Manufacturer Part NumberPQ015EH01ZPH
Product DescriptionIC REG LDO 1.5V 1A TO-263
Quantity Available 0
All prices are in GBP

IC REG LDO 1.5V 1A TO-263 - PQ015EH01ZPH - Integrated Circuits (ICs) Details
Technical/Catalog InformationPQ015EH01ZPH
VendorSharp Microelectronics (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current1A
Voltage1.5V
Package / CaseTO-263
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PQ015EH01ZPH
PQ015EH01ZPH
425 2545 1 ND
42525451ND
425-2545-1

Purchase IC REG LDO 1.5V 1A TO-263 - PQ015EH01ZPH - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 1.5V 1A TO-263 - PQ015EH01ZPH
Integrated Circuits (ICs)

IC REG LDO 1.5V 1A TO-263 - PQ015EH01ZPH (425-2545-1-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 1.5-15V 1A TO220 - PQ150VB01FZH
 Order IC REG LDO 1.5-15V 1A TO220-PQ150VB01FZH online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ150VB01FZH-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2675-2-ND.
IC REG LDO 0.8-3.5V 1A SC-63 - PQ035ZN01ZZH
 Order IC REG LDO 0.8-3.5V 1A SC-63-PQ035ZN01ZZH online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ035ZN01ZZH-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-1-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-6-ND.
IC REG LDO 1.5/2.5V6/1A TO-263-5 - IRU1261CM
 Order IC REG LDO 1.5/2.5V6/1A TO-263-5-IRU1261CM online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1261CM-ND.
IC REG LDO 1.5/2.5V6/1A TO-263-5 - IRU1261CMTR
 Order IC REG LDO 1.5/2.5V6/1A TO-263-5-IRU1261CMTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1261CMTR-ND.
IC REG LDO FIX 5V 1.5A TO-263 - FAN1086M5
 Order IC REG LDO FIX 5V 1.5A TO-263-FAN1086M5 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086M5-ND.
IC REG LDO 1.5V 1A TO-263 - PQ015EH01ZPH
 Order IC REG LDO 1.5V 1A TO-263-PQ015EH01ZPH online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2545-1-ND.
IC REG LDO 1.5V 1A TO-263 - PQ015EH01ZPH
 Order IC REG LDO 1.5V 1A TO-263-PQ015EH01ZPH online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2545-2-ND.
IC REG LDO 1.5V 1A TO-263 - PQ015EH01ZPH
 Order IC REG LDO 1.5V 1A TO-263-PQ015EH01ZPH online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2545-6-ND.
IC REG LDO 1.5V 1A ON/OFF TO-263 - PQ015EH01ZZ
 Order IC REG LDO 1.5V 1A ON/OFF TO-263-PQ015EH01ZZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1555-5-ND.
IC REG LDO 1.8V 1A ON/OFF TO-263 - PQ018EH01ZZ
 Order IC REG LDO 1.8V 1A ON/OFF TO-263-PQ018EH01ZZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1565-5-ND.
IC REG LDO 2.5V 1A ON/OFF TO-263 - PQ025EH01ZZ
 Order IC REG LDO 2.5V 1A ON/OFF TO-263-PQ025EH01ZZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1571-5-ND.
IC REG LDO 5V 1A ON/OFF SC-63 - PQ05DZ11
 Order IC REG LDO 5V 1A ON/OFF SC-63-PQ05DZ11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1589-5-ND.