IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7 - Integrated Circuits (ICs)

Digi-Key Part Number AP130-33WLDIDKR-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.47
0.3552
0.3135
0.2926
0.26126
0.209
Extended Price
0.47
8.88
31.35
73.15
130.63
209.00
Manufacturer Part NumberAP130-33WL-7
Product DescriptionIC REG LDO 300MA 3.3V SC-59
Quantity Available 0
All prices are in GBP

IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAP130-33WL-7
VendorDiodes Inc (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current300mA
Voltage3.3V
Package / CaseSC-59
PackagingDigi-ReelĀ®
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP130 33WL 7
AP13033WL7
AP130 33WLDIDKR ND
AP13033WLDIDKRND
AP130-33WLDIDKR

Purchase IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7
Integrated Circuits (ICs)

IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7 (AP130-33WLDIDKR-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7
 Order IC REG LDO 300MA 3.3V SC-59-AP130-33WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-33WLDITR-ND.
IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7
 Order IC REG LDO 300MA 3.3V SC-59-AP130-33WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-33WLDICT-ND.
IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7
 Order IC REG LDO 300MA 3.3V SC-59-AP130-33WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-33WLDIDKR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
 Order IC REG LDO 300MA 1.8V SC-59-AP130-18WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18WLDITR-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
 Order IC REG LDO 300MA 2.0V SC-59-AP130-20WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20WLDITR-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
 Order IC REG LDO 300MA 2.5V SC-59-AP130-25WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-25WLDITR-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
 Order IC REG LDO 300MA 2.8V SC-59-AP130-28WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-28WLDITR-ND.
IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7
 Order IC REG LDO 300MA 3.0V SC-59-AP130-30WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-30WLDITR-ND.
IC REG LDO 300MA 3.5V SC-59 - AP130-35WL-7
 Order IC REG LDO 300MA 3.5V SC-59-AP130-35WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-35WLDITR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
 Order IC REG LDO 300MA 1.8V SC-59-AP130-18WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDICT-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
 Order IC REG LDO 300MA 2.0V SC-59-AP130-20WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20WLDICT-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
 Order IC REG LDO 300MA 2.5V SC-59-AP130-25WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25WLDICT-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
 Order IC REG LDO 300MA 2.8V SC-59-AP130-28WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28WLDICT-ND.
IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7
 Order IC REG LDO 300MA 3.0V SC-59-AP130-30WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-30WLDICT-ND.
IC REG LDO 300MA 3.5V SC-59 - AP130-35WL-7
 Order IC REG LDO 300MA 3.5V SC-59-AP130-35WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-35WLDICT-ND.