IC REG LDO 300MA 3.0V SC59R-3L - AP130-30RG-7 - Integrated Circuits (ICs)

Digi-Key Part Number AP130-30RGDIDKR-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.53
0.398
0.3511
0.32772
0.2926
0.23408
Extended Price
0.53
9.95
35.11
81.93
146.30
234.08
Manufacturer Part NumberAP130-30RG-7
Product DescriptionIC REG LDO 300MA 3.0V SC59R-3L
Quantity Available 0
All prices are in GBP

IC REG LDO 300MA 3.0V SC59R-3L - AP130-30RG-7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAP130-30RG-7
VendorDiodes Inc (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current300mA
Voltage3V
Package / CaseSC-59R-3
PackagingDigi-ReelĀ®
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP130 30RG 7
AP13030RG7
AP130 30RGDIDKR ND
AP13030RGDIDKRND
AP130-30RGDIDKR

Purchase IC REG LDO 300MA 3.0V SC59R-3L - AP130-30RG-7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 300MA 3.0V SC59R-3L - AP130-30RG-7
Integrated Circuits (ICs)

IC REG LDO 300MA 3.0V SC59R-3L - AP130-30RG-7 (AP130-30RGDIDKR-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 300MA 3.0V SC59R-3L - AP130-30RG-7
 Order IC REG LDO 300MA 3.0V SC59R-3L-AP130-30RG-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-30RGDITR-ND.
IC REG LDO 300MA 3.0V SC59R-3L - AP130-30RG-7
 Order IC REG LDO 300MA 3.0V SC59R-3L-AP130-30RG-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-30RGDICT-ND.
IC REG LDO 300MA 3.0V SC59R-3L - AP130-30RG-7
 Order IC REG LDO 300MA 3.0V SC59R-3L-AP130-30RG-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-30RGDIDKR-ND.
IC REG LDO 300MA 1.5V SC59R-3L - AP130-15RG-7
 Order IC REG LDO 300MA 1.5V SC59R-3L-AP130-15RG-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15RGDITR-ND.
IC REG LDO 300MA 1.8V SC59R-3L - AP130-18RG-7
 Order IC REG LDO 300MA 1.8V SC59R-3L-AP130-18RG-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18RGDITR-ND.
IC REG LDO 300MA 2.0V SC59R-3L - AP130-20RG-7
 Order IC REG LDO 300MA 2.0V SC59R-3L-AP130-20RG-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20RGDITR-ND.
IC REG LDO 300MA 2.5V SC59R-3L - AP130-25RG-7
 Order IC REG LDO 300MA 2.5V SC59R-3L-AP130-25RG-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-25RGDITR-ND.
IC REG LDO 300MA 2.8V SC59R-3L - AP130-28RG-7
 Order IC REG LDO 300MA 2.8V SC59R-3L-AP130-28RG-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-28RGDITR-ND.
IC REG LDO 300MA 3.3V SC59R-3L - AP130-33RG-7
 Order IC REG LDO 300MA 3.3V SC59R-3L-AP130-33RG-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-33RGDITR-ND.
IC REG LDO 300MA 3.5V SC59R-3L - AP130-35RG-7
 Order IC REG LDO 300MA 3.5V SC59R-3L-AP130-35RG-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-35RGDITR-ND.
IC REG LDO 300MA 1.5V SC59R-3L - AP130-15RG-7
 Order IC REG LDO 300MA 1.5V SC59R-3L-AP130-15RG-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15RGDICT-ND.
IC REG LDO 300MA 1.8V SC59R-3L - AP130-18RG-7
 Order IC REG LDO 300MA 1.8V SC59R-3L-AP130-18RG-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18RGDICT-ND.
IC REG LDO 300MA 2.0V SC59R-3L - AP130-20RG-7
 Order IC REG LDO 300MA 2.0V SC59R-3L-AP130-20RG-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20RGDICT-ND.
IC REG LDO 300MA 2.5V SC59R-3L - AP130-25RG-7
 Order IC REG LDO 300MA 2.5V SC59R-3L-AP130-25RG-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25RGDICT-ND.
IC REG LDO 300MA 2.8V SC59R-3L - AP130-28RG-7
 Order IC REG LDO 300MA 2.8V SC59R-3L-AP130-28RG-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28RGDICT-ND.