IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7

Digi-Key Part Number AP130-28WLDIDKR-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.51
0.3836
0.3386
0.316
0.28216
0.22572
Extended Price
0.51
9.59
33.86
79.00
141.08
225.72
Manufacturer Part NumberAP130-28WL-7
Product DescriptionIC REG LDO 300MA 2.8V SC-59
Quantity Available 0
All prices are in GBP

IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7 Details
Technical/Catalog InformationAP130-28WL-7
VendorDiodes Inc (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current300mA
Voltage2.8V
Package / CaseSC-59
PackagingDigi-ReelĀ®
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP130 28WL 7
AP13028WL7
AP130 28WLDIDKR ND
AP13028WLDIDKRND
AP130-28WLDIDKR

Purchase IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7

IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7 (AP130-28WLDIDKR-ND)

Related parts :
IC REG LDO 300MA 2-6V DFN2020-6 - AP133-SNG-7
 Order IC REG LDO 300MA 2-6V DFN2020-6-AP133-SNG-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP133-SNG-7-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
 Order IC REG LDO 300MA 2.8V SC-59-AP130-28WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-28WLDITR-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
 Order IC REG LDO 300MA 2.8V SC-59-AP130-28WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28WLDICT-ND.
IC REG LDO 300MA 2.8V SC-59 - AP130-28WL-7
 Order IC REG LDO 300MA 2.8V SC-59-AP130-28WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-28WLDIDKR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
 Order IC REG LDO 300MA 1.8V SC-59-AP130-18WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18WLDITR-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
 Order IC REG LDO 300MA 2.0V SC-59-AP130-20WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20WLDITR-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
 Order IC REG LDO 300MA 2.5V SC-59-AP130-25WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-25WLDITR-ND.
IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7
 Order IC REG LDO 300MA 3.0V SC-59-AP130-30WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-30WLDITR-ND.
IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7
 Order IC REG LDO 300MA 3.3V SC-59-AP130-33WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-33WLDITR-ND.
IC REG LDO 300MA 3.5V SC-59 - AP130-35WL-7
 Order IC REG LDO 300MA 3.5V SC-59-AP130-35WL-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-35WLDITR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
 Order IC REG LDO 300MA 1.8V SC-59-AP130-18WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDICT-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
 Order IC REG LDO 300MA 2.0V SC-59-AP130-20WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20WLDICT-ND.
IC REG LDO 300MA 2.5V SC-59 - AP130-25WL-7
 Order IC REG LDO 300MA 2.5V SC-59-AP130-25WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-25WLDICT-ND.
IC REG LDO 300MA 3.0V SC-59 - AP130-30WL-7
 Order IC REG LDO 300MA 3.0V SC-59-AP130-30WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-30WLDICT-ND.
IC REG LDO 300MA 3.3V SC-59 - AP130-33WL-7
 Order IC REG LDO 300MA 3.3V SC-59-AP130-33WL-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-33WLDICT-ND.