IC CONV PWM 2A STEP-DOWN SOP-8L - AP1513SL-13

Digi-Key Part Number AP1513SLDICT-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.79
1.36
1.1901
1.0626
0.9776
0.74382
Extended Price
1.79
34.00
119.01
265.65
488.80
743.82
Manufacturer Part NumberAP1513SL-13
Product DescriptionIC CONV PWM 2A STEP-DOWN SOP-8L
Quantity Available 1943
All prices are in GBP

IC CONV PWM 2A STEP-DOWN SOP-8L - AP1513SL-13 Details
Technical/Catalog InformationAP1513SL-13
VendorDiodes Inc (VA)
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input3.6 ~ 18V
Voltage - Output0.8 ~ 18V
Current - Output2A
Output Power-
Package / Case8-SOP
PackagingCut Tape (CT)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP1513SL 13
AP1513SL13
AP1513SLDICT ND
AP1513SLDICTND
AP1513SLDICT

Purchase IC CONV PWM 2A STEP-DOWN SOP-8L - AP1513SL-13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONV PWM 2A STEP-DOWN SOP-8L - AP1513SL-13
IC CONV PWM 2A STEP-DOWN SOP-8L - AP1513SL-13

IC CONV PWM 2A STEP-DOWN SOP-8L - AP1513SL-13 (AP1513SLDICT-ND)

Related parts :
IC CONV PWM 2A STEP-DOWN SOP-8L - AP1513SL-13
 Order IC CONV PWM 2A STEP-DOWN SOP-8L-AP1513SL-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDICT-ND.
IC CONV PWM 3A STEP-DOWN SOP-8L - AP1510SL-13
 Order IC CONV PWM 3A STEP-DOWN SOP-8L-AP1510SL-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDICT-ND.
IC REG SW 2A STEP DOWN 8-DIP - L4978
 Order IC REG SW 2A STEP DOWN 8-DIP-L4978 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4978-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA
 Order IC CONV DC-DC STEP-UP 8-UMAX-MAX1675EUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA-ND.
IC CONV DC/DC STEP UP HC 8SOIC - LT1308AIS8#TRPBF
 Order IC CONV DC/DC STEP UP HC 8SOIC-LT1308AIS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1308AIS8#TRPBF-ND.
IC CONV DC/DC STEP UP HC 14TSSOP - LT1308BCF#TRPBF
 Order IC CONV DC/DC STEP UP HC 14TSSOP-LT1308BCF#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1308BCF#TRPBF-ND.
IC REG SW 2.5A STEP DOWN 8HSOP - E-L5973D
 Order IC REG SW 2.5A STEP DOWN 8HSOP-E-L5973D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L5973D-ND.
IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D
 Order IC CONV 1V SYNC STEP UP 8-TSSOP-E-L6920D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6920D-ND.
IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D
 Order IC STEP-DOWN CONV 2A 8-SOIC-TPS5420D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19671-5-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGS
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62050DGS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14208-5-ND.
IC STEP-DOWN CONV HI-EFF 10-SON - TPS62021DRCR
 Order IC STEP-DOWN CONV HI-EFF 10-SON-TPS62021DRCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17180-2-ND.
IC CNTRL PWM STEP UP 10-UMAX - MAX669EUB+T
 Order IC CNTRL PWM STEP UP 10-UMAX-MAX669EUB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX669EUB+T-ND.
IC REGULATING PWM 16-DIP - SG3524N
 Order IC REGULATING PWM 16-DIP-SG3524N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9687-5-ND.
IC CTRLR PWM FREQ LATCH 16DIP - MC44605P
 Order IC CTRLR PWM FREQ LATCH 16DIP-MC44605P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC44605POS-ND.
IC CTRLR PWM SMPS 75KHZ HV 8DIP - MC44608P75
 Order IC CTRLR PWM SMPS 75KHZ HV 8DIP-MC44608P75 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC44608P75OS-ND.