IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T - Integrated Circuits (ICs)

Digi-Key Part Number TDA8932T-T-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTDA8932T-T
Product DescriptionIC CLASS-D POWER AMP 32-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T - Integrated Circuits (ICs) Details
Technical/Catalog InformationTDA8932T-T
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Package / Case32-SOIC (7.5mm Width)
TypeClass D
Output Type2-Channel (Stereo)
Voltage - Supply10 V ~ 36 V
PackagingTape & Reel (TR)
Features-
Max Output Power x Channels @ Load15W x 2 @ 4 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TDA8932T T
TDA8932TT

Purchase IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T
Integrated Circuits (ICs)

IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T

Bestellen Sie IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T online bei Digi-Key DE
Bestellen Sie IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T online bei Digi-Key AT
Orden IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T en lĂ­nea desde Digi-Key ES
Order IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T online from Digi-Key IE

IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T (TDA8932T-T-ND)

Related parts Integrated Circuits (ICs):
IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T
 Order IC CLASS-D POWER AMP 32-SOIC-TDA8932T-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8932T-T-ND.
IC CLASS-D POWER AMP 23-SIL - TDA8920BJ
 Order IC CLASS-D POWER AMP 23-SIL-TDA8920BJ online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3463-5-ND.
IC CLASS-D POWER AMP 23-SIL - TDA8922BJ
 Order IC CLASS-D POWER AMP 23-SIL-TDA8922BJ online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3465-5-ND.
IC LN LD INSTR AMP 16 SOIC - INA103KU
 Order IC LN LD INSTR AMP 16 SOIC-INA103KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU-ND.
IC UNITY GAIN DIFF AMP 8 SOIC - INA105KU
 Order IC UNITY GAIN DIFF AMP 8 SOIC-INA105KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU-ND.
IC SINGLE-SUPPLY DIFF AMP 8-SOIC - INA132U
 Order IC SINGLE-SUPPLY DIFF AMP 8-SOIC-INA132U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA132U-ND.
IC LN PRECISION OP AMP 8-SOIC - OPA227U
 Order IC LN PRECISION OP AMP 8-SOIC-OPA227U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227U-ND.
IC HS PRECISION DIFF AMP 8-SOIC - INA154U
 Order IC HS PRECISION DIFF AMP 8-SOIC-INA154U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA154U-ND.
IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K
 Order IC PROG GAIN INSTR AMP 16-SOIC-PGA204AU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AU/1K-ND.
IC PREC QUAD OP AMP 14-SOIC - TLC27M4BID
 Order IC PREC QUAD OP AMP 14-SOIC-TLC27M4BID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7417-5-ND.