CONN RCPT SR 14 POS 1.0MM TIN - 14SR-3S - Connectors

Digi-Key Part Number 14SR-3S-ND
Price Break
2000
Unit Price
0.28514
Extended Price
570.28
Manufacturer Part Number14SR-3S
Product DescriptionCONN RCPT SR 14 POS 1.0MM TIN
Quantity Available 0
All prices are in GBP

CONN RCPT SR 14 POS 1.0MM TIN - 14SR-3S - Connectors Details
Technical/Catalog Information14SR-3S
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeReceptacle, Socket
Contact FinishTin, Undefined
FeaturesClosed End
Mounting TypeFree Hanging (In-Line)
Number of Contacts14
Number of Rows1
Pitch0.039" (1.00mm)
Row Spacing-
SeriesSR
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 14SR 3S
14SR3S

Purchase CONN RCPT SR 14 POS 1.0MM TIN - 14SR-3S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT SR 14 POS 1.0MM TIN - 14SR-3S
Connectors

CONN RCPT SR 14 POS 1.0MM TIN - 14SR-3S (14SR-3S-ND)

Related parts Connectors:
CONN RCPT SR 14 POS 1.0MM TIN - 14SR-3S
 Order CONN RCPT SR 14 POS 1.0MM TIN-14SR-3S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 14SR-3S-ND.
CONN FFC VERT 14 POS 1.25MM ZIF - 39-51-3144
 Order CONN FFC VERT 14 POS 1.25MM ZIF-39-51-3144 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3144-ND.
CONN HEADER 14 POS STRGHT GOLD - N2514-6002RB
 Order CONN HEADER 14 POS STRGHT GOLD-N2514-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC14K-ND.
CONN HEADER FEM 10POS .1" DL TIN - PPTC052LFBN-RC
 Order CONN HEADER FEM 10POS .1" DL TIN-PPTC052LFBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6105-ND.
CONN RCPT 4POS 2.54MM VERT TIN - 65801-004LF
 Order CONN RCPT 4POS 2.54MM VERT TIN-65801-004LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2160-ND.
CONN RCPT 12POS 2.54MM VERT TIN - 65801-012LF
 Order CONN RCPT 12POS 2.54MM VERT TIN-65801-012LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2168-ND.
CONN RCPT 24POS CABLE W/SR HOOD - SMS24RDH1
 Order CONN RCPT 24POS CABLE W/SR HOOD-SMS24RDH1 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1214-ND.
SOCKET ZIP DIP 14 POS GOLD - 214-3339-00-0602J
 Order SOCKET ZIP DIP 14 POS GOLD-214-3339-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1402-ND.
ROTARY SWITCH 2 POLE 6 POS 1 AMP - 44D30-01-2-AJN
 Order ROTARY SWITCH 2 POLE 6 POS 1 AMP-44D30-01-2-AJN online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4402-ND.
CONN RCPT AUDIO 3POS FMALE PNLMT - D3F
 Order CONN RCPT AUDIO 3POS FMALE PNLMT-D3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1009-ND.
SHROUDED HEADER 14 POS STRAIGHT - 2514-6002UB
 Order SHROUDED HEADER 14 POS STRAIGHT-2514-6002UB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB14K-ND.
CONN RCPT 5X20 FUSEHOLDER SNAPIN - 723W-X2/04
 Order CONN RCPT 5X20 FUSEHOLDER SNAPIN-723W-X2/04 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q206-ND.
CONN PC CARDBUS 68 POS EJECT - IC11-68PL-1.27SF-EJR
 Order CONN PC CARDBUS 68 POS EJECT-IC11-68PL-1.27SF-EJR online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR842-ND.
CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000
 Order CONN RCPT 24POS RT ANGLE ANALOG-74320-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 74320-1000-ND.
CONN DIN RECEPTACLE 4 POS SMT - SDS-40J-SMT
 Order CONN DIN RECEPTACLE 4 POS SMT-SDS-40J-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1000-ND.