CONN HDR XA 2POS 2.5MM TIN SMD - BM02B-XASS-TF - Connectors

Digi-Key Part Number BM02B-XASS-TF-ND
Price Break
500
Unit Price
0.22238
Extended Price
111.19
Manufacturer Part NumberBM02B-XASS-TF
Product DescriptionCONN HDR XA 2POS 2.5MM TIN SMD
Quantity Available 0
All prices are in GBP

CONN HDR XA 2POS 2.5MM TIN SMD - BM02B-XASS-TF - Connectors Details
Technical/Catalog InformationBM02B-XASS-TF
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.098" (2.50mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BM02B XASS TF
BM02BXASSTF

Purchase CONN HDR XA 2POS 2.5MM TIN SMD - BM02B-XASS-TF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HDR XA 2POS 2.5MM TIN SMD - BM02B-XASS-TF
Connectors

CONN HDR XA 2POS 2.5MM TIN SMD - BM02B-XASS-TF (BM02B-XASS-TF-ND)

Related parts Connectors:
CONN HDR XA 2POS 2.5MM TIN SMD - BM02B-XASS-TF
 Order CONN HDR XA 2POS 2.5MM TIN SMD-BM02B-XASS-TF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number BM02B-XASS-TF-ND.
CONN HEADER XA 2POS 2.5MM TIN - B02B-XASK-1
 Order CONN HEADER XA 2POS 2.5MM TIN-B02B-XASK-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B02B-XASK-1-ND.
CONN HDR DUAL 20POS .100 SRT TIN - 10-89-7201
 Order CONN HDR DUAL 20POS .100 SRT TIN-10-89-7201 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26920-ND.
CONN HEADER XA 2PS 2.5MM TIN T/H - SO2B-XASS-1
 Order CONN HEADER XA 2PS 2.5MM TIN T/H-SO2B-XASS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SO2B-XASS-1-ND.
CONN TERM BLK HDR 2.5MM 2POS - 1881558
 Order CONN TERM BLK HDR 2.5MM 2POS-1881558 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1452-ND.
CONN TERMINAL BLOCK 2POS 5MM - 39870-0102
 Order CONN TERMINAL BLOCK 2POS 5MM-39870-0102 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5862-ND.
CONN HOUSING EH 2POS 2.5MM CRIMP - EHR-2
 Order CONN HOUSING EH 2POS 2.5MM CRIMP-EHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1000-ND.
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12F-6S-0.5SH
 Order CONN FPC/FFC 6POS .5MM HORZ SMD-FH12F-6S-0.5SH online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFR06CT-ND.
CONN FPC/FFC 40POS .5MM HORZ SMD - FH12S-40S-0.5SH
 Order CONN FPC/FFC 40POS .5MM HORZ SMD-FH12S-40S-0.5SH online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFA40CT-ND.
CONN HOUSING PH 2POS 2MM WHITE - PHR-2
 Order CONN HOUSING PH 2POS 2MM WHITE-PHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1165-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
 Order CONN HEADER 2POS 1.25MM R/A SMD-53780-0270 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7600CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53261-0271
 Order CONN HEADER 2POS 1.25MM R/A SMD-53261-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7620TR-ND.
CONN HEADER 2POS 2MM VERT TIN - 35362-0250
 Order CONN HEADER 2POS 2MM VERT TIN-35362-0250 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18920-ND.
CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2
 Order CONN HEADER PA 4POS SIDE 2MM TIN-S04B-PASK-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1533-ND.
CONN FPC/FFC 30POS .5MM VERT SMD - FH12-30S-0.5SV(55)
 Order CONN FPC/FFC 30POS .5MM VERT SMD-FH12-30S-0.5SV(55) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFL130TR-ND.