CONN HEADER XA 3POS 2.5MM TIN - B03B-XASK-1 - Connectors
CONN HEADER XA 3POS 2.5MM TIN - B03B-XASK-1 - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONN HEADER XA 3POS 2.5MM TIN - B03B-XASK-1 (B03B-XASK-1-ND)
Related parts Connectors:CONN HEADER XA 3POS 2.5MM TIN - B03B-XASK-1
Order CONN HEADER XA 3POS 2.5MM TIN-B03B-XASK-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B03B-XASK-1-ND.
CONN HEADER XA 2POS 2.5MM TIN - B02B-XASK-1
Order CONN HEADER XA 2POS 2.5MM TIN-B02B-XASK-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B02B-XASK-1-ND.
CONN HEADER XA 2PS 2.5MM TIN T/H - SO2B-XASS-1
Order CONN HEADER XA 2PS 2.5MM TIN T/H-SO2B-XASS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SO2B-XASS-1-ND.
CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2
Order CONN HEADER PA 4POS SIDE 2MM TIN-S04B-PASK-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1533-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-3041
Order CONN HEADER 4POS .100 R/A TIN-22-05-3041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4302-ND.
CONN HEADER 5POS 1.25MM R/A TIN - 53048-0510
Order CONN HEADER 5POS 1.25MM R/A TIN-53048-0510 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1745-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN HEADER RT ANG 2POS 5MM - 1754436
Order CONN HEADER RT ANG 2POS 5MM-1754436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
CONN HEADER RT ANG 5POS 5MM - 1757501
Order CONN HEADER RT ANG 5POS 5MM-1757501 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1120-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-30-3045
Order CONN HEADER 4POS 4.2MM R/A TIN-39-30-3045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18447-ND.
CONN HEADER 3.5MM 2POS R/A SMT - SM02B-BHSS-1-TB
Order CONN HEADER 3.5MM 2POS R/A SMT-SM02B-BHSS-1-TB online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM02B-BHSS-1-TB-ND.
CONN HEADER 4POS 2MM R/A TIN - 35363-0460
Order CONN HEADER 4POS 2MM R/A TIN-35363-0460 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18933-ND.
CONN HEADER PA 13POS TOP 2MM TIN - B13B-PASK
Order CONN HEADER PA 13POS TOP 2MM TIN-B13B-PASK online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1512-ND.
CONN HEADER SH 4POS TOP 1MM TIN - BM04B-SRSS-TB
Order CONN HEADER SH 4POS TOP 1MM TIN-BM04B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1408-1-ND.