CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS - Connectors

Digi-Key Part Number B24B-PADSS-ND
Price Break
150
Unit Price
0.4782
Extended Price
71.73
Manufacturer Part NumberB24B-PADSS
Product DescriptionCONN HEADER 24POS 2MM TIN-LEAD
Quantity Available 0
All prices are in GBP

CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS - Connectors Details
Technical/Catalog InformationB24B-PADSS
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin-Lead, Undefined
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts24
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B24B PADSS
B24BPADSS

Purchase CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS
Connectors

CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS (B24B-PADSS-ND)

Related parts Connectors:
CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS-1
 Order CONN HEADER 24POS 2MM TIN-LEAD-B24B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B24B-PADSS-1-ND.
CONN HEADER 24POS 2MM TIN-LEAD - B24B-PADSS
 Order CONN HEADER 24POS 2MM TIN-LEAD-B24B-PADSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B24B-PADSS-ND.
CONN HEADER 10POS 2MM TIN-LEAD - B10B-PADSS-1
 Order CONN HEADER 10POS 2MM TIN-LEAD-B10B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B10B-PADSS-1-ND.
CONN HEADER 12POS 2MM TIN-LEAD - B12B-PADSS-1
 Order CONN HEADER 12POS 2MM TIN-LEAD-B12B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B12B-PADSS-1-ND.
CONN HEADER 14POS 2MM TIN-LEAD - B14B-PADSS-1
 Order CONN HEADER 14POS 2MM TIN-LEAD-B14B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B14B-PADSS-1-ND.
CONN HEADER 16POS 2MM TIN-LEAD - B16B-PADSS-1
 Order CONN HEADER 16POS 2MM TIN-LEAD-B16B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B16B-PADSS-1-ND.
CONN HEADER 20POS 2MM TIN-LEAD - B20B-PADSS-1
 Order CONN HEADER 20POS 2MM TIN-LEAD-B20B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B20B-PADSS-1-ND.
CONN HEADER 22POS 2MM TIN-LEAD - B22B-PADSS-1
 Order CONN HEADER 22POS 2MM TIN-LEAD-B22B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B22B-PADSS-1-ND.
CONN HEADER 10POS 2MM TIN-LEAD - B10B-PADSS
 Order CONN HEADER 10POS 2MM TIN-LEAD-B10B-PADSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B10B-PADSS-ND.
CONN HEADER 12POS 2MM TIN-LEAD - B12B-PADSS
 Order CONN HEADER 12POS 2MM TIN-LEAD-B12B-PADSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B12B-PADSS-ND.
CONN HEADER 14POS 2MM TIN-LEAD - B14B-PADSS
 Order CONN HEADER 14POS 2MM TIN-LEAD-B14B-PADSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B14B-PADSS-ND.
CONN HEADER 16POS 2MM TIN-LEAD - B16B-PADSS
 Order CONN HEADER 16POS 2MM TIN-LEAD-B16B-PADSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B16B-PADSS-ND.
CONN HEADER 20POS 2MM TIN-LEAD - B20B-PADSS
 Order CONN HEADER 20POS 2MM TIN-LEAD-B20B-PADSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B20B-PADSS-ND.
CONN HEADER 22POS 2MM TIN-LEAD - B22B-PADSS
 Order CONN HEADER 22POS 2MM TIN-LEAD-B22B-PADSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B22B-PADSS-ND.
CONN HEADER 10POS 2MM TIN-LEAD - S10B-PADSS-1
 Order CONN HEADER 10POS 2MM TIN-LEAD-S10B-PADSS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number S10B-PADSS-1-ND.