USB TYPE B RA SURFACE MOUNT - 690-004-299-023 - Connectors

Digi-Key Part Number 690-004-299-023-ND
Price Break
1
10
100
Unit Price
1.1
0.979
0.7826
Extended Price
1.10
9.79
78.26
Manufacturer Part Number690-004-299-023
Product DescriptionUSB TYPE B RA SURFACE MOUNT
Quantity Available Non-Stock
All prices are in GBP

USB TYPE B RA SURFACE MOUNT - 690-004-299-023 - Connectors Details
Technical/Catalog Information690-004-299-023
VendorEDAC Inc.
CategoryConnectors
Number of Contacts4
GenderReceptacle
Connector TypeUSB - Type B
Mounting TypeSurface Mount, Right Angle, Horizontal
FeaturesBoard Lock
PackagingBulk
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 690 004 299 023
690004299023

Purchase USB TYPE B RA SURFACE MOUNT - 690-004-299-023 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of USB TYPE B RA SURFACE MOUNT - 690-004-299-023
Connectors

USB TYPE B RA SURFACE MOUNT - 690-004-299-023

Bestellen Sie USB TYPE B RA SURFACE MOUNT - 690-004-299-023 online bei Digi-Key DE
Bestellen Sie USB TYPE B RA SURFACE MOUNT - 690-004-299-023 online bei Digi-Key AT
Orden USB TYPE B RA SURFACE MOUNT - 690-004-299-023 en lĂ­nea desde Digi-Key ES
Order USB TYPE B RA SURFACE MOUNT - 690-004-299-023 online from Digi-Key IE

USB TYPE B RA SURFACE MOUNT - 690-004-299-023 (690-004-299-023-ND)

Related parts Connectors:
USB TYPE B RA SURFACE MOUNT - 690-004-299-023
 Order USB TYPE B RA SURFACE MOUNT-690-004-299-023 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 690-004-299-023-ND.
CONN USB JACK TYPE B HORIZON R/A - 690-004-221-023
 Order CONN USB JACK TYPE B HORIZON R/A-690-004-221-023 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1121-ND.
CONN USB JACK TYPE B VERT STR - 690-004-660-023
 Order CONN USB JACK TYPE B VERT STR-690-004-660-023 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1083-ND.
MINI USB SURFACE MOUNT - 692-005-299-013
 Order MINI USB SURFACE MOUNT-692-005-299-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 692-005-299-013-ND.
CONN USB JACK TYPE A VERT STR - 690-004-660-013
 Order CONN USB JACK TYPE A VERT STR-690-004-660-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1082-ND.
CONN USB JACK TYPE A VERT STR - 690-004-260-013
 Order CONN USB JACK TYPE A VERT STR-690-004-260-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1114-ND.
CONN RECEPT USB TYPE A PCB - 896-43-004-90-000000
 Order CONN RECEPT USB TYPE A PCB-896-43-004-90-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90062-ND.
CONN RECEPT USB TYPE A SMT - 896-43-004-00-000000
 Order CONN RECEPT USB TYPE A SMT-896-43-004-00-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90065-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
 Order RES .004 OHM 1W 1% 2512 SMD-WSL25124L000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF
 Order CONN RCPT USB TYPE A FLAG PCB-73725-0110BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1041-ND.