CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-043

Digi-Key Part Number 637-078-222-043-ND
Price Break
50
Unit Price
5.2926
Extended Price
264.63
Manufacturer Part Number637-078-222-043
Product DescriptionCONN D-SUB PLUG 78POS VERT T/H
Quantity Available 0
All prices are in GBP

CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-043 Details
Technical/Catalog Information637-078-222-043
VendorEDAC Inc.
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, Flash
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole
Number of Positions78
Number of Rows4
Names, Registered & Trademark Names637
TypeDB78HD, High Density
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 637 078 222 043
637078222043

Purchase CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-043
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-043
CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-043

CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-043 (637-078-222-043-ND)

Related parts :
CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-043
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-222-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-222-043-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-041
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-222-041 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-222-041-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-042
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-222-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-222-042-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-222-048
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-222-048 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-222-048-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-230-043
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-230-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-230-043-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-322-043
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-322-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-322-043-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-330-043
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-330-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-330-043-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-622-043
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-622-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-622-043-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-630-043
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-630-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-630-043-ND.
CONN D-SUB PLUG 15POS VERT T/H - 637-015-222-043
 Order CONN D-SUB PLUG 15POS VERT T/H-637-015-222-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-015-222-043-ND.
CONN D-SUB PLUG 26POS VERT T/H - 637-026-222-043
 Order CONN D-SUB PLUG 26POS VERT T/H-637-026-222-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-026-222-043-ND.
CONN D-SUB PLUG 44POS VERT T/H - 637-044-222-043
 Order CONN D-SUB PLUG 44POS VERT T/H-637-044-222-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-044-222-043-ND.
CONN D-SUB PLUG 62POS VERT T/H - 637-062-222-043
 Order CONN D-SUB PLUG 62POS VERT T/H-637-062-222-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-062-222-043-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-230-041
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-230-041 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-230-041-ND.
CONN D-SUB PLUG 78POS VERT T/H - 637-078-230-042
 Order CONN D-SUB PLUG 78POS VERT T/H-637-078-230-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 637-078-230-042-ND.