CONN D-SUB RCPT R/A 78POS GOLD - 634-078-563-032 - Connectors

Digi-Key Part Number 634-078-563-032-ND
Price Break
50
Unit Price
17.7562
Extended Price
887.81
Manufacturer Part Number634-078-563-032
Product DescriptionCONN D-SUB RCPT R/A 78POS GOLD
Quantity Available 0
All prices are in GBP

CONN D-SUB RCPT R/A 78POS GOLD - 634-078-563-032 - Connectors Details
Technical/Catalog Information634-078-563-032
VendorEDAC Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, 10µin (0.25µm)
FeaturesBoard Lock
Flange FeatureInsert, Threaded (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions78
Number of Rows4
Names, Registered & Trademark Names634
TypeDB78HD, High Density
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 634 078 563 032
634078563032

Purchase CONN D-SUB RCPT R/A 78POS GOLD - 634-078-563-032 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN D-SUB RCPT R/A 78POS GOLD - 634-078-563-032
Connectors

CONN D-SUB RCPT R/A 78POS GOLD - 634-078-563-032 (634-078-563-032-ND)

Related parts Connectors:
CONN D-SUB RCPT R/A 78POS GOLD - 634-078-563-032
 Order CONN D-SUB RCPT R/A 78POS GOLD-634-078-563-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-078-563-032-ND.
CONN D-SUB RCPT R/A 78POS GOLD - 634-078-263-032
 Order CONN D-SUB RCPT R/A 78POS GOLD-634-078-263-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-078-263-032-ND.
CONN D-SUB RCPT R/A 78POS GOLD - 634-078-563-043
 Order CONN D-SUB RCPT R/A 78POS GOLD-634-078-563-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-078-563-043-ND.
CONN D-SUB RCPT R/A 78POS GOLD - 634-078-663-032
 Order CONN D-SUB RCPT R/A 78POS GOLD-634-078-663-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-078-663-032-ND.
CONN D-SUB RCPT R/A 78POS GOLD - 634-078-263-043
 Order CONN D-SUB RCPT R/A 78POS GOLD-634-078-263-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-078-263-043-ND.
CONN D-SUB RCPT R/A 78POS GOLD - 634-078-663-043
 Order CONN D-SUB RCPT R/A 78POS GOLD-634-078-663-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-078-663-043-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-563-042
 Order CONN D-SUB RCPT R/A 15POS GOLD-634-015-563-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-015-563-042-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-563-043
 Order CONN D-SUB RCPT R/A 15POS GOLD-634-015-563-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-015-563-043-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-268-032
 Order CONN D-SUB RCPT R/A 26POS GOLD-634-026-268-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-026-268-032-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-563-042
 Order CONN D-SUB RCPT R/A 26POS GOLD-634-026-563-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-026-563-042-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-563-043
 Order CONN D-SUB RCPT R/A 26POS GOLD-634-026-563-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-026-563-043-ND.
CONN D-SUB RCPT R/A 44POS GOLD - 634-044-268-032
 Order CONN D-SUB RCPT R/A 44POS GOLD-634-044-268-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-044-268-032-ND.
CONN D-SUB RCPT R/A 44POS GOLD - 634-044-563-042
 Order CONN D-SUB RCPT R/A 44POS GOLD-634-044-563-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-044-563-042-ND.
CONN D-SUB RCPT R/A 44POS GOLD - 634-044-563-043
 Order CONN D-SUB RCPT R/A 44POS GOLD-634-044-563-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-044-563-043-ND.
CONN D-SUB RCPT R/A 62POS GOLD - 634-062-563-042
 Order CONN D-SUB RCPT R/A 62POS GOLD-634-062-563-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 634-062-563-042-ND.