CONN DSUB PLUG 9POS VERT - 627-009-222-043 - Connectors

Digi-Key Part Number 627-009-222-043-ND
Price Break
50
Unit Price
0.9076
Extended Price
45.38
Manufacturer Part Number627-009-222-043
Product DescriptionCONN DSUB PLUG 9POS VERT
Quantity Available 0
All prices are in GBP

CONN DSUB PLUG 9POS VERT - 627-009-222-043 - Connectors Details
Technical/Catalog Information627-009-222-043
VendorEDAC Inc.
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, Flash
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names627
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 627 009 222 043
627009222043

Purchase CONN DSUB PLUG 9POS VERT - 627-009-222-043 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DSUB PLUG 9POS VERT - 627-009-222-043
Connectors

CONN DSUB PLUG 9POS VERT - 627-009-222-043 (627-009-222-043-ND)

Related parts Connectors:
CONN DSUB PLUG 9POS VERT - 627-009-222-043
 Order CONN DSUB PLUG 9POS VERT-627-009-222-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-222-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-220-043
 Order CONN DSUB PLUG 9POS VERT-627-009-220-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-220-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-222-041
 Order CONN DSUB PLUG 9POS VERT-627-009-222-041 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-222-041-ND.
CONN DSUB PLUG 9POS VERT - 627-009-222-042
 Order CONN DSUB PLUG 9POS VERT-627-009-222-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-222-042-ND.
CONN DSUB PLUG 9POS VERT - 627-009-222-048
 Order CONN DSUB PLUG 9POS VERT-627-009-222-048 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-222-048-ND.
CONN DSUB PLUG 9POS VERT - 627-009-228-043
 Order CONN DSUB PLUG 9POS VERT-627-009-228-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-228-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-320-043
 Order CONN DSUB PLUG 9POS VERT-627-009-320-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-320-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-322-043
 Order CONN DSUB PLUG 9POS VERT-627-009-322-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-322-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-328-043
 Order CONN DSUB PLUG 9POS VERT-627-009-328-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-328-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-620-043
 Order CONN DSUB PLUG 9POS VERT-627-009-620-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-620-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-622-043
 Order CONN DSUB PLUG 9POS VERT-627-009-622-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-622-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-628-043
 Order CONN DSUB PLUG 9POS VERT-627-009-628-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-628-043-ND.
CONN DSUB PLUG 9POS VERT - 627-009-220-041
 Order CONN DSUB PLUG 9POS VERT-627-009-220-041 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-220-041-ND.
CONN DSUB PLUG 9POS VERT - 627-009-220-042
 Order CONN DSUB PLUG 9POS VERT-627-009-220-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-220-042-ND.
CONN DSUB PLUG 9POS VERT - 627-009-220-046
 Order CONN DSUB PLUG 9POS VERT-627-009-220-046 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 627-009-220-046-ND.