CONN D SUB PLUG 9POS R/A .590 - 625-009-262-013 - Connectors

Digi-Key Part Number 625-009-262-013-ND
Price Break
50
Unit Price
1.1042
Extended Price
55.21
Manufacturer Part Number625-009-262-013
Product DescriptionCONN D SUB PLUG 9POS R/A .590
Quantity Available 0
All prices are in GBP

CONN D SUB PLUG 9POS R/A .590 - 625-009-262-013 - Connectors Details
Technical/Catalog Information625-009-262-013
VendorEDAC Inc.
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, Flash
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names625
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 625 009 262 013
625009262013

Purchase CONN D SUB PLUG 9POS R/A .590 - 625-009-262-013 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN D SUB PLUG 9POS R/A .590 - 625-009-262-013
Connectors

CONN D SUB PLUG 9POS R/A .590 - 625-009-262-013 (625-009-262-013-ND)

Related parts Connectors:
CONN D SUB PLUG 9POS R/A .590 - 625-009-262-013
 Order CONN D SUB PLUG 9POS R/A .590-625-009-262-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-009-262-013-ND.
CONN D SUB PLUG 9POS R/A .590 - 625-009-262-011
 Order CONN D SUB PLUG 9POS R/A .590-625-009-262-011 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-009-262-011-ND.
CONN D SUB PLUG 9POS R/A .590 - 625-009-262-012
 Order CONN D SUB PLUG 9POS R/A .590-625-009-262-012 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-009-262-012-ND.
CONN D SUB PLUG 9POS R/A .590 - 625-009-268-031
 Order CONN D SUB PLUG 9POS R/A .590-625-009-268-031 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-009-268-031-ND.
CONN D SUB PLUG 9POS R/A .590 - 625-009-268-032
 Order CONN D SUB PLUG 9POS R/A .590-625-009-268-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-009-268-032-ND.
CONN D SUB PLUG 9POS R/A .590 - 625-009-268-033
 Order CONN D SUB PLUG 9POS R/A .590-625-009-268-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-009-268-033-ND.
CONN D SUB PLUG 15POS R/A .590 - 625-015-262-013
 Order CONN D SUB PLUG 15POS R/A .590-625-015-262-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-015-262-013-ND.
CONN D SUB PLUG 25POS R/A .590 - 625-025-262-013
 Order CONN D SUB PLUG 25POS R/A .590-625-025-262-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-025-262-013-ND.
CONN D SUB PLUG 37POS R/A .590 - 625-037-262-013
 Order CONN D SUB PLUG 37POS R/A .590-625-037-262-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-037-262-013-ND.
CONN D SUB RCPT 9POS R/A .590 - 626-009-262-013
 Order CONN D SUB RCPT 9POS R/A .590-626-009-262-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 626-009-262-013-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-260-013
 Order CONN D SUB PLUG 9POS R/A .318-621-009-260-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-260-013-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-560-013
 Order CONN D SUB PLUG 9POS R/A .318-621-009-560-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-560-013-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-660-013
 Order CONN D SUB PLUG 9POS R/A .318-621-009-660-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-660-013-ND.
CONN D SUB PLUG 15POS R/A .590 - 625-015-262-011
 Order CONN D SUB PLUG 15POS R/A .590-625-015-262-011 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-015-262-011-ND.
CONN D SUB PLUG 15POS R/A .590 - 625-015-262-012
 Order CONN D SUB PLUG 15POS R/A .590-625-015-262-012 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 625-015-262-012-ND.