CONN D SUB RCPT 9POS R/A .200 - 624-009-661-033 - Connectors

Digi-Key Part Number 624-009-661-033-ND
Price Break
50
Unit Price
2.3142
Extended Price
115.71
Manufacturer Part Number624-009-661-033
Product DescriptionCONN D SUB RCPT 9POS R/A .200
Quantity Available 0
All prices are in GBP

CONN D SUB RCPT 9POS R/A .200 - 624-009-661-033 - Connectors Details
Technical/Catalog Information624-009-661-033
VendorEDAC Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, 30µin (0.76µm)
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names624
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 624 009 661 033
624009661033

Purchase CONN D SUB RCPT 9POS R/A .200 - 624-009-661-033 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN D SUB RCPT 9POS R/A .200 - 624-009-661-033
Connectors

CONN D SUB RCPT 9POS R/A .200 - 624-009-661-033 (624-009-661-033-ND)

Related parts Connectors:
CONN D SUB RCPT 9POS R/A .200 - 624-009-661-033
 Order CONN D SUB RCPT 9POS R/A .200-624-009-661-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 624-009-661-033-ND.
CONN D SUB RCPT 9POS R/A .200 - 624-009-261-033
 Order CONN D SUB RCPT 9POS R/A .200-624-009-261-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 624-009-261-033-ND.
CONN D SUB RCPT 9POS R/A .200 - 624-009-561-033
 Order CONN D SUB RCPT 9POS R/A .200-624-009-561-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 624-009-561-033-ND.
CONN D SUB RCPT 9POS R/A .200 - 624-009-661-032
 Order CONN D SUB RCPT 9POS R/A .200-624-009-661-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 624-009-661-032-ND.
CONN D SUB PLUG 9POS R/A .200 - 623-009-661-033
 Order CONN D SUB PLUG 9POS R/A .200-623-009-661-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-009-661-033-ND.
CONN D SUB RCPT 9POS R/A .200 - 624-009-261-032
 Order CONN D SUB RCPT 9POS R/A .200-624-009-261-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 624-009-261-032-ND.
CONN D SUB RCPT 9POS R/A .200 - 624-009-561-032
 Order CONN D SUB RCPT 9POS R/A .200-624-009-561-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 624-009-561-032-ND.
CONN D SUB RCPT 15POS R/A .200 - 624-015-661-033
 Order CONN D SUB RCPT 15POS R/A .200-624-015-661-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 624-015-661-033-ND.
CONN D SUB RCPT 25POS R/A .200 - 624-025-661-033
 Order CONN D SUB RCPT 25POS R/A .200-624-025-661-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 624-025-661-033-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-268-033
 Order CONN D SUB RCPT 9POS R/A .318-622-009-268-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-268-033-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-368-033
 Order CONN D SUB RCPT 9POS R/A .318-622-009-368-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-368-033-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-668-033
 Order CONN D SUB RCPT 9POS R/A .318-622-009-668-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-668-033-ND.
CONN D SUB PLUG 9POS R/A .200 - 623-009-261-033
 Order CONN D SUB PLUG 9POS R/A .200-623-009-261-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-009-261-033-ND.
CONN D SUB PLUG 9POS R/A .200 - 623-009-561-033
 Order CONN D SUB PLUG 9POS R/A .200-623-009-561-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-009-561-033-ND.
CONN D SUB PLUG 9POS R/A .200 - 623-009-661-032
 Order CONN D SUB PLUG 9POS R/A .200-623-009-661-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-009-661-032-ND.