CONN D SUB PLUG 9POS R/A .200 - 623-009-661-032 - Connectors

Digi-Key Part Number 623-009-661-032-ND
Price Break
50
Unit Price
2.163
Extended Price
108.15
Manufacturer Part Number623-009-661-032
Product DescriptionCONN D SUB PLUG 9POS R/A .200
Quantity Available 0
All prices are in GBP

CONN D SUB PLUG 9POS R/A .200 - 623-009-661-032 - Connectors Details
Technical/Catalog Information623-009-661-032
VendorEDAC Inc.
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, 30µin (0.76µm)
FeaturesBoard Lock
Flange FeatureInsert, Threaded (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names623
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 623 009 661 032
623009661032

Purchase CONN D SUB PLUG 9POS R/A .200 - 623-009-661-032 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN D SUB PLUG 9POS R/A .200 - 623-009-661-032
Connectors

CONN D SUB PLUG 9POS R/A .200 - 623-009-661-032 (623-009-661-032-ND)

Related parts Connectors:
CONN D SUB PLUG 9POS R/A .200 - 623-009-661-032
 Order CONN D SUB PLUG 9POS R/A .200-623-009-661-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-009-661-032-ND.
CONN D SUB PLUG 9POS R/A .200 - 623-009-561-032
 Order CONN D SUB PLUG 9POS R/A .200-623-009-561-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-009-561-032-ND.
CONN D SUB PLUG 9POS R/A .200 - 623-009-661-033
 Order CONN D SUB PLUG 9POS R/A .200-623-009-661-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-009-661-033-ND.
CONN D SUB PLUG 9POS R/A .200 - 623-009-261-033
 Order CONN D SUB PLUG 9POS R/A .200-623-009-261-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-009-261-033-ND.
CONN D SUB PLUG 9POS R/A .200 - 623-009-561-033
 Order CONN D SUB PLUG 9POS R/A .200-623-009-561-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-009-561-033-ND.
CONN D SUB PLUG 15POS R/A .200 - 623-015-661-032
 Order CONN D SUB PLUG 15POS R/A .200-623-015-661-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-015-661-032-ND.
CONN D SUB PLUG 25POS R/A .200 - 623-025-661-032
 Order CONN D SUB PLUG 25POS R/A .200-623-025-661-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-025-661-032-ND.
CONN D SUB RCPT 9POS R/A .200 - 624-009-661-032
 Order CONN D SUB RCPT 9POS R/A .200-624-009-661-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 624-009-661-032-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-268-032
 Order CONN D SUB PLUG 9POS R/A .318-621-009-268-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-268-032-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-368-032
 Order CONN D SUB PLUG 9POS R/A .318-621-009-368-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-368-032-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-668-032
 Order CONN D SUB PLUG 9POS R/A .318-621-009-668-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-668-032-ND.
CONN D SUB PLUG 15POS R/A .200 - 623-015-561-032
 Order CONN D SUB PLUG 15POS R/A .200-623-015-561-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-015-561-032-ND.
CONN D SUB PLUG 15POS R/A .200 - 623-015-661-033
 Order CONN D SUB PLUG 15POS R/A .200-623-015-661-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-015-661-033-ND.
CONN D SUB PLUG 25POS R/A .200 - 623-025-561-032
 Order CONN D SUB PLUG 25POS R/A .200-623-025-561-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-025-561-032-ND.
CONN D SUB PLUG 25POS R/A .200 - 623-025-661-033
 Order CONN D SUB PLUG 25POS R/A .200-623-025-661-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 623-025-661-033-ND.