CONN D SUB RCPT 9POS R/A .318 - 622-009-560-013 - Connectors

Digi-Key Part Number 622-009-560-013-ND
Price Break
50
Unit Price
0.968
Extended Price
48.40
Manufacturer Part Number622-009-560-013
Product DescriptionCONN D SUB RCPT 9POS R/A .318
Quantity Available 0
All prices are in GBP

CONN D SUB RCPT 9POS R/A .318 - 622-009-560-013 - Connectors Details
Technical/Catalog Information622-009-560-013
VendorEDAC Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, 10µin (0.25µm)
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names622
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 622 009 560 013
622009560013

Purchase CONN D SUB RCPT 9POS R/A .318 - 622-009-560-013 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN D SUB RCPT 9POS R/A .318 - 622-009-560-013
Connectors

CONN D SUB RCPT 9POS R/A .318 - 622-009-560-013 (622-009-560-013-ND)

Related parts Connectors:
CONN D SUB RCPT 9POS R/A .318 - 622-009-560-013
 Order CONN D SUB RCPT 9POS R/A .318-622-009-560-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-560-013-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-260-013
 Order CONN D SUB RCPT 9POS R/A .318-622-009-260-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-260-013-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-560-011
 Order CONN D SUB RCPT 9POS R/A .318-622-009-560-011 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-560-011-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-560-012
 Order CONN D SUB RCPT 9POS R/A .318-622-009-560-012 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-560-012-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-560-042
 Order CONN D SUB RCPT 9POS R/A .318-622-009-560-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-560-042-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-560-043
 Order CONN D SUB RCPT 9POS R/A .318-622-009-560-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-560-043-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-660-013
 Order CONN D SUB RCPT 9POS R/A .318-622-009-660-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-660-013-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-560-013
 Order CONN D SUB PLUG 9POS R/A .318-621-009-560-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-560-013-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-260-011
 Order CONN D SUB RCPT 9POS R/A .318-622-009-260-011 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-260-011-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-260-012
 Order CONN D SUB RCPT 9POS R/A .318-622-009-260-012 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-260-012-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-260-042
 Order CONN D SUB RCPT 9POS R/A .318-622-009-260-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-260-042-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-260-043
 Order CONN D SUB RCPT 9POS R/A .318-622-009-260-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-260-043-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-268-031
 Order CONN D SUB RCPT 9POS R/A .318-622-009-268-031 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-268-031-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-268-032
 Order CONN D SUB RCPT 9POS R/A .318-622-009-268-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-268-032-ND.
CONN D SUB RCPT 9POS R/A .318 - 622-009-268-033
 Order CONN D SUB RCPT 9POS R/A .318-622-009-268-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 622-009-268-033-ND.