CONN D SUB PLUG 9POS R/A .318 - 621-009-660-013

Digi-Key Part Number 621-009-660-013-ND
Price Break
50
Unit Price
1.2414
Extended Price
62.07
Manufacturer Part Number621-009-660-013
Product DescriptionCONN D SUB PLUG 9POS R/A .318
Quantity Available 0
All prices are in GBP

CONN D SUB PLUG 9POS R/A .318 - 621-009-660-013 Details
Technical/Catalog Information621-009-660-013
VendorEDAC Inc.
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, 30µin (0.76µm)
Features-
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names621
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 621 009 660 013
621009660013

Purchase CONN D SUB PLUG 9POS R/A .318 - 621-009-660-013
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN D SUB PLUG 9POS R/A .318 - 621-009-660-013
CONN D SUB PLUG 9POS R/A .318 - 621-009-660-013

CONN D SUB PLUG 9POS R/A .318 - 621-009-660-013 (621-009-660-013-ND)

Related parts :
CONN D SUB PLUG 9POS R/A .318 - 621-009-660-013
 Order CONN D SUB PLUG 9POS R/A .318-621-009-660-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-660-013-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-260-013
 Order CONN D SUB PLUG 9POS R/A .318-621-009-260-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-260-013-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-560-013
 Order CONN D SUB PLUG 9POS R/A .318-621-009-560-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-560-013-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-660-011
 Order CONN D SUB PLUG 9POS R/A .318-621-009-660-011 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-660-011-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-660-012
 Order CONN D SUB PLUG 9POS R/A .318-621-009-660-012 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-660-012-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-660-042
 Order CONN D SUB PLUG 9POS R/A .318-621-009-660-042 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-660-042-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-660-043
 Order CONN D SUB PLUG 9POS R/A .318-621-009-660-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-660-043-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-260-011
 Order CONN D SUB PLUG 9POS R/A .318-621-009-260-011 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-260-011-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-260-012
 Order CONN D SUB PLUG 9POS R/A .318-621-009-260-012 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-260-012-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-260-043
 Order CONN D SUB PLUG 9POS R/A .318-621-009-260-043 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-260-043-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-268-031
 Order CONN D SUB PLUG 9POS R/A .318-621-009-268-031 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-268-031-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-268-032
 Order CONN D SUB PLUG 9POS R/A .318-621-009-268-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-268-032-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-268-033
 Order CONN D SUB PLUG 9POS R/A .318-621-009-268-033 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-268-033-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-368-031
 Order CONN D SUB PLUG 9POS R/A .318-621-009-368-031 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-368-031-ND.
CONN D SUB PLUG 9POS R/A .318 - 621-009-368-032
 Order CONN D SUB PLUG 9POS R/A .318-621-009-368-032 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 621-009-368-032-ND.