CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-802

Digi-Key Part Number 396-072-521-802-ND
Price Break
25
Unit Price
5.7768
Extended Price
144.42
Manufacturer Part Number396-072-521-802
Product DescriptionCARD EDGE 72POS DL .125X.250 BLK
Quantity Available 0
All prices are in GBP

CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-802 Details
Technical/Catalog Information396-072-521-802
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series396
Number of Positions72
Number of Rows2
Pitch0.125" (3.18mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 396 072 521 802
396072521802

Purchase CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-802
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-802
CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-802

CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-802 (396-072-521-802-ND)

Related parts :
CARDEDGE 72POS DL .156 LOPRO BLK - 355-072-521-201
 Order CARDEDGE 72POS DL .156 LOPRO BLK-355-072-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 355-072-521-201-ND.
CARDEDGE 72POS DL .156 LOPRO BLK - 355-072-521-202
 Order CARDEDGE 72POS DL .156 LOPRO BLK-355-072-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 355-072-521-202-ND.
CARDEDGE 72POS DL .156 LOPRO BLK - 355-072-521-204
 Order CARDEDGE 72POS DL .156 LOPRO BLK-355-072-521-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 355-072-521-204-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-521-201
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-521-201-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-521-202
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-521-202-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-521-204
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-521-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-521-204-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-521-802
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-521-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-521-802-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-521-804
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-521-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-521-804-ND.
CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-201
 Order CARD EDGE 72POS DL .125X.250 BLK-396-072-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 396-072-521-201-ND.
CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-202
 Order CARD EDGE 72POS DL .125X.250 BLK-396-072-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 396-072-521-202-ND.
CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-204
 Order CARD EDGE 72POS DL .125X.250 BLK-396-072-521-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 396-072-521-204-ND.
CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-802
 Order CARD EDGE 72POS DL .125X.250 BLK-396-072-521-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 396-072-521-802-ND.
CARD EDGE 72POS DL .125X.250 BLK - 396-072-521-804
 Order CARD EDGE 72POS DL .125X.250 BLK-396-072-521-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 396-072-521-804-ND.
CARD EDGE 72POS DL .100X.200 BLK - 395-072-521-201
 Order CARD EDGE 72POS DL .100X.200 BLK-395-072-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 395-072-521-201-ND.
CARD EDGE 72POS DL .100X.200 BLK - 395-072-521-202
 Order CARD EDGE 72POS DL .100X.200 BLK-395-072-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 395-072-521-202-ND.