CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-527-202 - Connectors

Digi-Key Part Number 392-072-527-202-ND
Price Break
25
Unit Price
6.7628
Extended Price
169.07
Manufacturer Part Number392-072-527-202
Product DescriptionCARDEDGE HIPRO 72POS DL .100 BLK
Quantity Available 0
All prices are in GBP

CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-527-202 - Connectors Details
Technical/Catalog Information392-072-527-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series392
Number of Positions72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 392 072 527 202
392072527202

Purchase CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-527-202 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-527-202
Connectors

CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-527-202 (392-072-527-202-ND)

Related parts Connectors:
CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-527-202
 Order CARDEDGE HIPRO 72POS DL .100 BLK-392-072-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-072-527-202-ND.
CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-520-202
 Order CARDEDGE HIPRO 72POS DL .100 BLK-392-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-072-520-202-ND.
CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-521-202
 Order CARDEDGE HIPRO 72POS DL .100 BLK-392-072-521-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-072-521-202-ND.
CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-523-202
 Order CARDEDGE HIPRO 72POS DL .100 BLK-392-072-523-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-072-523-202-ND.
CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-524-202
 Order CARDEDGE HIPRO 72POS DL .100 BLK-392-072-524-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-072-524-202-ND.
CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-527-201
 Order CARDEDGE HIPRO 72POS DL .100 BLK-392-072-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-072-527-201-ND.
CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-540-202
 Order CARDEDGE HIPRO 72POS DL .100 BLK-392-072-540-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-072-540-202-ND.
CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-541-202
 Order CARDEDGE HIPRO 72POS DL .100 BLK-392-072-541-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-072-541-202-ND.
CARDEDGE HIPRO 72POS DL .100 BLK - 392-072-542-202
 Order CARDEDGE HIPRO 72POS DL .100 BLK-392-072-542-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-072-542-202-ND.
CARDEDGE HIPRO 30POS DL .100 BLK - 392-030-527-202
 Order CARDEDGE HIPRO 30POS DL .100 BLK-392-030-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-030-527-202-ND.
CARDEDGE HIPRO 34POS DL .100 BLK - 392-034-527-202
 Order CARDEDGE HIPRO 34POS DL .100 BLK-392-034-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-034-527-202-ND.
CARDEDGE HIPRO 36POS DL .100 BLK - 392-036-527-202
 Order CARDEDGE HIPRO 36POS DL .100 BLK-392-036-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-036-527-202-ND.
CARDEDGE HIPRO 50POS DL .100 BLK - 392-050-527-202
 Order CARDEDGE HIPRO 50POS DL .100 BLK-392-050-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-050-527-202-ND.
CARDEDGE HIPRO 62POS DL .100 BLK - 392-062-527-202
 Order CARDEDGE HIPRO 62POS DL .100 BLK-392-062-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-062-527-202-ND.
CARDEDGE HIPRO 70POS DL .100 BLK - 392-070-527-202
 Order CARDEDGE HIPRO 70POS DL .100 BLK-392-070-527-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 392-070-527-202-ND.