CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-201 - Connectors

Digi-Key Part Number 387-072-542-201-ND
Price Break
25
Unit Price
7.7428
Extended Price
193.57
Manufacturer Part Number387-072-542-201
Product DescriptionCARDEDGE 72POS DL .156 PCB BLK
Quantity Available 0
All prices are in GBP

CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-201 - Connectors Details
Technical/Catalog Information387-072-542-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeWire Wrap
Features-
Series387
Number of Positions72
Number of Rows2
Pitch0.156" (3.96mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 387 072 542 201
387072542201

Purchase CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-201
Connectors

CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-201 (387-072-542-201-ND)

Related parts Connectors:
CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-201
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-542-201-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-520-201
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-520-201-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-521-201
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-521-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-521-201-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-523-201
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-523-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-523-201-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-524-201
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-524-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-524-201-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-527-201
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-527-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-527-201-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-540-201
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-540-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-540-201-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-541-201
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-541-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-541-201-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-202
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-542-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-542-202-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-204
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-542-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-542-204-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-802
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-542-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-542-802-ND.
CARDEDGE 72POS DL .156 PCB BLK - 387-072-542-804
 Order CARDEDGE 72POS DL .156 PCB BLK-387-072-542-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-072-542-804-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-542-201
 Order CARDEDGE 12POS DL .156 PCB BLK-387-012-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-012-542-201-ND.
CARDEDGE 20POS DL .156 PCB BLK - 387-020-542-201
 Order CARDEDGE 20POS DL .156 PCB BLK-387-020-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-020-542-201-ND.
CARDEDGE 24POS DL .156 PCB BLK - 387-024-542-201
 Order CARDEDGE 24POS DL .156 PCB BLK-387-024-542-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 387-024-542-201-ND.